DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 12VOUT SM 123In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 1 W 9 V 18 V 12 V 83 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 164In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 1 W 4.75 V 5.25 V 5 V 200 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial + 100 C - 40 C R1ZX
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 24 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM15-W
Murata Power Solutions DC/DC Converters - SMD 1W 24VIN 3.3VOUT SM 131In Stock
Min.: 1
Mult.: 1
: 30

Isolated 1 Output 1 W 18 V 36 V 3.3 V 303 mA 3 kV SMD-6 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
Murata Power Solutions DC/DC Converters - SMD 1W 24VIN +/- 5VOUT 169In Stock
420Expected 05/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial + 85 C - 40 C MTE1
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-5Vout 129In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 5 V 3 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM15-W
TRACO Power DC/DC Converters - SMD 2.5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 3.3 V 750 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-12Vout 66In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 20W 9-36Vin 5Vout 4A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM20-W
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-5Vout 100mA Dual Out 267In Stock
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial + 95 C - 40 C R1DX
RECOM Power DC/DC Converters - SMD 7.5W 7-60Vin 1.5A 5.0Vout 92In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7 V 60 V 5 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMH-1.5
Vicor DC/DC Converters - SMD 150W 24 Vin 5Vout C Grade
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 18 V 36 V 5 V 3 kV 117 mm 60.9 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - SMD VI-JW0-CX 24V/5V 75W SMD
13In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 18 V 36 V 5 V Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAST 98In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 2.2 V 5.5 V 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T240W
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 654In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 100 W 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 3 676In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 35 W 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Vicor DC/DC Converters - SMD 200W 300 Vin 24Vout I Grade
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 200 V 400 V 24 V 3 kV 117 mm 60.9 mm 12.7 mm + 85 C - 40 C VI-200
Vicor DC/DC Converters - SMD VI-J12-CZ
7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 21 V 32 V 15 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAST 120In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAST 108In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060A
Vicor DC/DC Converters - SMD VI-224-CW
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 21 V 56 V 48 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - SMD VI-262-CU 300V/15V 200W SMD
7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 200 V 400 V 15 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200