DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - SMD VI-JW0-CX 24V/5V 75W SMD
15In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 18 V 36 V 5 V Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAST 98In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 2.2 V 5.5 V 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T240W
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 654In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 100 W 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Vicor DC/DC Converters - SMD VI-2W2-CX
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 18 V 36 V 15 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Texas Instruments DC/DC Converters - SMD 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl A 595-PTH03000WAST 98In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 115 W 3 V 3.6 V 900 mV to 2.5 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH03000W
Texas Instruments DC/DC Converters - SMD 6-A Wide-Input Vltg Adj Swtch Regulator 51In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 90 W 7 V 36 V 2.5 V to 12.6 V 6 A 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78020W
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
Cosel DC/DC Converters - SMD 4.5-14Vin 0.8-3.63V 30A Non-isolated SMT 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 109 W 4.5 V 14 V 800 mV to 3.63 V 30 A 33 mm (1.299 in) 13.5 mm (0.531 in) 9.4 mm (0.37 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 100W 12V 8.4A VALUE ADDED 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 200 V 400 V 12 V 8.4 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 4.5 V 9 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 12V/24V 0.25A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 9 V 12 V 250 mA - 12 V 250 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 15 V 800 mA 500 V 38.1 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 9 V 18 V 12 V 130 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 5 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 9 V 18 V 3.3 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 15In Stock
80Expected 02/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -3.3Vout 300mA UnReg 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 300 mA - 3.3 V - 300 mA 1.5 kVDC + 105 C - 40 C DC/DC
TRACO Power DC/DC Converters - SMD 36-75Vin 5Vout 200mA 1W Iso Reg SMT 50In Stock
80Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 36 V 75 V 5 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRN 1SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 15Vout 200mA 3W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 4.5 V 13.2 V 15 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 24Vout 125mA 3W Iso Reg SMT 3In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 4.5 V 13.2 V 24 V 125 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 8 mm Industrial + 85 C - 40 C TRN 3SM
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP010505BP-U 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 3.3VOUT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin +/-15Vout 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D