DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP010505BP-U 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 3.3VOUT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin +/-15Vout 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin +/-24Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 24 V 21 mA - 24 V 21 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin +/-9Vout 98In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-15Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W 5Vin/15out 33mA Dual Output 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1DA
RECOM Power DC/DC Converters - SMD 1W 3.33Vin/3.33Vout 150mA Dual Output 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3 V 3.6 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1DA
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 9Vout 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 3.3Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 303 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05VOUT 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 11.4 V 12.6 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 22.8 V 25.2 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 24Vout 625mA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 24 V 625 mA 1.6 kV 25.4 mm 25.4 mm 10 mm + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 2W 5Vin 15Vout 134mA 2K 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 13.2 V 15 V 134 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 5Vout 400mA 3K 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 9 V 5 V 400 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
Vicor DC/DC Converters - SMD VI-224-CW
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 21 V 56 V 48 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - SMD VI-262-CU 300V/15V 200W SMD
7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 200 V 400 V 15 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - SMD VI J00/200-24 Vin, 15 Vout, 50 W,
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 36 V 15 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD 200W 300 Vin 24Vout I Grade
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 200 V 400 V 24 V 3 kV 117 mm 60.9 mm 12.7 mm + 85 C - 40 C VI-200
Vicor DC/DC Converters - SMD VI-J12-CZ
7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 21 V 32 V 15 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAST 120In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAST 108In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060A
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -200V 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V - 200 V to 0 V 5 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C