DC/DC Converters - SMD

Results: 15 096
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W 5Vin 9Vout 111mA SMD 6 Pin 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.75 V 5.25 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-5Vout 62In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 5 V 90 mA - 5 V 90 mA 1.5 kV 25.4 mm 22 mm 10.2 mm Industrial + 100 C - 40 C ISX06
Cosel DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 9 V 18 V 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 V 38.1 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 76 V 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR 18In Stock
860Expected 05/11/2026
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A,6.5-36 Vdc input, 5 Vdc output, SMT, open frame 2In Stock
700Expected 26/11/2026
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 2.5 W 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M
Vicor DC/DC Converters - SMD 2308 VTM3 26/48/60VI 12.0VO 12 2In Stock
Min.: 1
Mult.: 1

Isolated
Vicor DC/DC Converters - SMD VE-263-CU 1In Stock
2Expected 03/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 200 V 400 V 24 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VE-200
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin -15Vout 67mA UnReg 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 VDC 67 mA - 15 VDC - 67 mA 1.5 kVDC + 105 C - 40 C DC/DC
Murata Power Solutions DC/DC Converters - SMD 22In Stock
Min.: 1
Mult.: 1
: 23

Isolated 3 Output 6 W 9 V 18 V 24 V 62.5 mA 24 V 62.5 mA 5.7 kV 41.5 mm 22.61 mm 14.05 mm Medical, Industrial + 105 C - 40 C MGJ6
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial + 81 C - 40 C REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 80 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 5 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN 3.3VOUT 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 12VOUT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 11.4 V 12.6 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial + 85 C - 40 C R0.5Z
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-5Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-3.3Vout 1In Stock
33Expected 19/03/2027
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin +/-3.3Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin +/-15Vout 92In Stock
66Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S