DC/DC Converters - SMD

Results: 15 096
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W 24Vin 24Vout 83mA 2K 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 3.3Vout 500mA 2K 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 2.8 V 5.5 V 3.3 V 500 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
Murata Power Solutions DC/DC Converters - SMD 743In Stock
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU1
Murata Power Solutions DC/DC Converters - SMD 2W DC/DC CONVERTER 274In Stock
800Expected 18/09/2026
Min.: 1
Mult.: 1
: 800

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 3 kV 12.7 mm 10.41 mm 4.41 mm Medical, Industrial + 85 C - 40 C NXE2
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 319In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV012405
Texas Instruments DC/DC Converters - SMD 16-A 2.2-V to 5.5-V Input A 595-PTH04T22 A 595-PTH04T220WAZT 69In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 3.6 V 16 A 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T220W
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677
MEAN WELL DC/DC Converters - SMD SMD POL12A NEG;3~14Vi,0.6~5.5Vo Adj 1 490In Stock
Min.: 1
Mult.: 1
: 1 700

Non-Isolated 66 W 3 V 14.4 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial + 90 C - 40 C SPOL-12
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout 250In Stock
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
TDK-Lambda DC/DC Converters - SMD 2.4-5.5 20A SMT EPC .6-3.63Vout NegLogic 175In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 110 W 2.4 V 5.5 V 600 mV to 3.63 V 20 A 33 mm (1.299 in) 13.46 mm (0.53 in) 7.75 mm (0.305 in) Industrial + 115 C - 40 C iAF
Murata Power Solutions DC/DC Converters - SMD 277In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial + 85 C - 40 C MTU1
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 121In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 12.6 V 41 mA - 12.6 V to - 11.4 V 40 mA 1.5 kV SOP-7 + 85 C - 40 C DCV011512D
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS82670SIPR 411In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.86 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82670
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP A 595-TPS82 A 595-TPS8268105SIPR 318In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.5 V 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268105
ROHM Semiconductor DC/DC Converters - SMD ON Resistor 3.0, PWM Type DC/DC Converter IC With Integrated Switching MOSFET 3 050In Stock
Min.: 1
Mult.: 1
: 1 500

Isolated 1 Output 11 V 60 V SOP-20 12.8 mm 7.5 mm 2.5 mm + 105 C - 40 C
Bel Power Solutions DC/DC Converters - SMD 0.7525-3.63Vout 5A 3-5.5VIn 158In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 14 W 4.5 V 5.5 V 500 mV to 2.75 V 5 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 6.27 mm (0.247 in) Industrial + 85 C - 40 C
TDK DC/DC Converters - SMD 0.70V uPOL 6A Power Module 188In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 16 V 700 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
Power Integrations DC/DC Converters - SMD Isolated DC/DC Converters - SMD HV ISO DC/DC Scale-2 IGBT Driver 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 13.5 V 16.5 V 24.8 V 200 mA 4.5 kV 134 mm 47 mm 44.5 mm Industrial + 85 C - 40 C ISO
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout 78In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 45 mA - 5 V 45 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial + 100 C - 40 C ISC03
Texas Instruments DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAZ 143In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 3.6 V 50 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial + 85 C - 40 C PTH08T250W
MEAN WELL DC/DC Converters - SMD 2W +/-15V +/-6-67mA 24Vin SMT Iso Unreg 149In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 67 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial + 100 C - 40 C DETN02

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4 953In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA WLP-6-05 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial + 105 C - 40 C XC9145