SMD/SMT SOIC-14 DC/DC Converters - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 791In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 919In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 185In Stock
170Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 166In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 30 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial + 85 C - 40 C TSH
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial + 85 C - 40 C TSH
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial + 85 C - 40 C TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial + 85 C - 40 C TSH
Bel Power Solutions DC/DC Converters - SMD 6W +/-12V,+/-0.25A OUT SMT CONVERTER Non-Stocked Lead-Time 20 Weeks
Min.: 280
Mult.: 28

Isolated 2 Output 6 W 18 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV SOIC-14 NV
Bel Power Solutions DC/DC Converters - SMD DC-DC CONVERTER Non-Stocked Lead-Time 20 Weeks
Min.: 280
Mult.: 28

Isolated 1 Output 6 W 9 V 36 V 5 V 700 mA 1.5 kV SOIC-14 NV
Bel Power Solutions DC/DC Converters - SMD 9-36Vin 0.9Aout 3.3Vout 0.45Ain Non-Stocked Lead-Time 20 Weeks
Min.: 280
Mult.: 28

Isolated 1 Output 3 W 9 V 36 V 3.3 V 900 mA 1.5 kV SOIC-14 NV
Bel Power Solutions DC/DC Converters - SMD 6W 5V/1A OUT SMT CONVERTER Non-Stocked Lead-Time 20 Weeks
Min.: 280
Mult.: 28

Isolated 1 Output 6 W 36 V 75 V 5 V 1 A 1.5 kV SOIC-14 NV
Bel Power Solutions DC/DC Converters - SMD 10W 5Vout 2A 36-75Vin 0.35A Non-Stocked

Isolated 1 Output 10 W 36 V 75 V 5 V 350 mA 1.5 kV SOIC-14 NDS
TRACO Power TSH 0505S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 5Vin 5Vout 400mA Non-Stocked
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 2 W 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm + 85 C - 40 C TSH
TRACO Power TSH 0512S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 5Vin 12Vout 165mA Non-Stocked
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 2 W 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm + 85 C - 40 C TSH
TRACO Power TSH 1205S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 12Vin 5Vout 400mA Non-Stocked
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 2 W 15 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm + 85 C - 40 C TSH
TRACO Power TSH 1212S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 12Vin 12Vout 165mA Non-Stocked
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 2 W 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm + 85 C - 40 C TSH