SMD/SMT Bulk DC/DC Converters - SMD

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 10W 12V 0.9A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 4.5 V 9 V 12 V 900 mA 500 V 38.1 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 9 V 18 V 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 3 kV 330 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
Power Integrations DC/DC Converters - SMD Isolated DC/DC Converters - SMD HV ISO DC/DC Scale-2 IGBT Driver 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 13.5 V 16.5 V 24.8 V 200 mA 4.5 kV 134 mm 47 mm 44.5 mm Industrial + 85 C - 40 C ISO
Power Integrations ISO6125R-33
Power Integrations DC/DC Converters - SMD DC-DC Converter, SCALE-2, 3300V, railway line 9In Stock
25Expected 08/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 15.5 V 14.5 V 25 V 450 mA 3.63 kV 60 mm 40 mm 10.95 mm Industrial + 85 C - 40 C
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin +/-12Vout +/-42mA 3kV 350In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Brainboxes DC/DC Converters - SMD Embedded Power Supply Module 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 3.3 VDC 1.2 A 67.3 mm 66.7 mm 9.4 mm Industrial + 80 C - 40 C ETHERNET DEVICE
Eaton Electronics DC/DC Converters - SMD EPM7 1W 5Vin +/-5Vout +/-100mA 3kV 369In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV 339In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 1kV 561In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin +/-5Vout +/-100mA 3kV 310In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,6.5V 383In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.7 V 32 V 6.5 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial + 90 C - 40 C EPM78
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin 15Vout 2A 1.6kV 9In Stock
60Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 15 V 2 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 2kV 543In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 2kV 571In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 1kV 560In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin +/-12Vout +/-1.25A 1.6kV 105In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 36 V 12 V 1.25 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 2kV 559In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 1kV 572In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin +/-5Vout +/-100mA 4kV 373In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 1kV 516In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin +/-3.3Vout+/- 1A 1.6kV 103In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 36 V 15 V 1 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin +/-5Vout +/-100mA 3kV 373In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 3kV 365In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM25 15W 9-36Vin +/-12Vout +/-0.625A 1.6kV 113In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 12 V 625 mA 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V