SMD/SMT Bulk DC/DC Converters - SMD

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output +/-12V 0.06A, 1.5W 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 9 V 18 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial + 85 C - 40 C CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 3.3V 0.4A, 1.5W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 36 V 75 V 3.3 V 400 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial + 85 C - 40 C CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 12V 0.125A, 1.5W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 36 V 75 V 12 V 125 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial + 85 C - 40 C CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 0.6A, 3W 21In Stock
40Expected 01/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.25A, 3W 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 12 V 250 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 3.3V 0.8A, 3W 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output +/-12V 0.125A, 3W 3In Stock
40Expected 18/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output +/-12V 0.125A, 3W 6In Stock
40Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 3.3V 0.8A, 3W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 76 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 5V 0.6A, 3W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 75 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 12V 0.25A, 3W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 75 V 12 V 250 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.25A, 6W 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 9 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial + 85 C - 40 C CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.5A, 6W 5In Stock
40Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 4.5 V 9 V 12 V 500 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial + 85 C - 40 C CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output +/-12V 0.25A, 6W 5In Stock
120Expected 30/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial + 85 C - 40 C CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 5V 1.2A, 6W 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 36 V 75 V 5 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial + 85 C - 40 C CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output +/-12V 0.25A, 6W 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 36 V 75 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial + 85 C - 40 C CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 12V 0.5A, 6W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 36 V 75 V 12 V 500 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial + 85 C - 40 C CC6
Eaton Electronics DC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC 401In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 14.4 V 5.5 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial + 90 C - 40 C EPM12
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 2kV 574In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 1kV 574In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 2kV 574In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 3kV 374In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin +/-12Vout +/-42mA 3kV 375In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 5Vin +/-12Vout +/-42mA 3kV 45In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin +/-12Vout +/-42mA 4kV 142In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V