SMD/SMT Bulk DC/DC Converters - SMD

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin 12Vout 84mA 4kV 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 24Vin +/-5Vout +/-100mA 4kV 375In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 24Vin +/-12Vout +/-42mA 4kV 375In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 24Vin 12Vout 84mA 4kV 270In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD DC/DC CONV,EPM78V1,1000MA,1.8V 69In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.7 V 32 V 1.8 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial + 90 C - 40 C EPM78
Eaton Electronics DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,3.3V 132In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.7 V 32 V 3.3 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial + 90 C - 40 C EPM78
Eaton Electronics DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA, 12V 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 V 32 V 12 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial + 90 C - 40 C EPM78
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 3kV 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 5Vin 5Vout 200mA 3kV 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV
32On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 1 kV 1 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV
4Expected 04/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V 0 V to 3 kV 330 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
Cosel DC/DC Converters - SMD Isolated DC/DC Converters 40.8W 12V 3.4A wide input
126On Order
Min.: 1
Mult.: 1

Isolated 2 Output 40.8 W 9 V 36 V 12 V 1.7 A - 12 V 1.7 A 1.5 kV 25.4 mm 25.4 mm 9.9 mm Industrial + 85 C - 40 C MG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +200V
9Expected 25/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 200 V 5 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +6kV
4Expected 02/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 6 kV 160 uA 500 V 33.53 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +800V
4Expected 13/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 0 V 5 V 800 V 1.87 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AH
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +600V
5Expected 04/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V 0 V to 600 V 1.67 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.2kV
3Expected 01/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V - 1.25 kV to 0 V 1 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +4kV
3Expected 24/11/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V 0 V to 4 kV 250 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT
5Expected 24/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 18 V 36 V 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 3.3V 1.35A SMD/SMT
18Expected 29/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 18 V 36 V 3.3 V 1.35 A 500 V 33 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT
6Expected 29/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 5 V 1.2 A 500 V 31.5 mm 18.03 mm 6.6 mm Industrial + 85 C - 40 C SU
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 3.3V 0.4A, 1.5W
50Expected 01/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 3.3 V 400 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial + 85 C - 40 C CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.06A, 1.5W
50Expected 02/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 4.5 V 9 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial + 85 C - 40 C CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 3.3V 0.8A, 3W
3Expected 09/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV
60Expected 24/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 5 V 6 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V