SMD/SMT Bulk DC/DC Converters - SMD

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 4.5-14Vin 0.7-2V 60A Non Iso. Pos. Logic Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 120 W 4.5 V 14 V 700 mV to 2 V 60 A 33 mm (1.299 in) 23 mm (0.906 in) 7.87 mm (0.31 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.7-2Vout 100A Non-Iso SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 2 V 100 A 38 mm (1.496 in) 27.7 mm (1.091 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.6-1.8V 120A Non-Iso POL SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 600 mV to 1.8 V 120 A 33 mm (1.299 in) 23 mm (0.906 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.6-1.8V 120A Pos Logic POL Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 600 mV to 1.8 V 120 A 33 mm (1.299 in) 23 mm (0.906 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.6-1.8V 150A Non-Iso POL SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 600 mV to 1.8 V 150 A 38 mm (1.496 in) 27.7 mm (1.091 in) 14 mm (0.551 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.6-1.8V 150A Pos Logic POL Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 600 mV to 1.8 V 150 A 38 mm (1.496 in) 27.7 mm (1.091 in) 14 mm (0.551 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.6-2Vout 40A Non-isolated SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 600 mV to 2 V 40 A 33 mm (1.299 in) 13.5 mm (0.531 in) 11 mm (0.433 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.7-2Vout 60A Non-isolated SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 2 V 60 A 33 mm (1.299 in) 23 mm (0.906 in) 8 mm (0.315 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD Intermediate bus converter (IBC) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 90 W 36 V 76 V 12 V 7.5 A 2.25 kV 33 mm 22.86 mm 10.41 mm Industrial + 85 C - 40 C CHS
Cosel DC/DC Converters - SMD Intermediate bus converter (IBC) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 82.5 W 36 V 76 V 3.3 V 25 A 2.25 kV 33 mm 22.86 mm 10.41 mm Industrial + 85 C - 40 C CHS
Cosel DC/DC Converters - SMD 700W 12V 58A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 200 V 400 V 12 V 58 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 700W 12V 58A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 696 W 200 V 400 V 12 V 58 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 700W 24V 29A SMD/SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 200 V 400 V 24 V 29 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 700W 24V 29A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 696 W 200 V 400 V 24 V 29 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 700W 28V 25A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 200 V 400 V 28 V 25 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 700W 36V 19.5A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 702 W 200 V 400 V 36 V 19.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 700W 48V 14.5A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 696 W 200 V 400 V 48 V 14.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD Isolated DC/DC Converters 40.8W 12V 3.4A wide input Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 40.8 W 18 V 76 V 12 V 1.7 A - 12 V 1.7 A 1.5 kV 25.4 mm 25.4 mm 9.9 mm Industrial + 85 C - 40 C MG
Cosel DC/DC Converters - SMD 100W 5V 20A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 200 V 400 V 5 V 20 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 100W 15V 6.7A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 200 V 400 V 15 V 6.7 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 100W 24V 4.2A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 200 V 400 V 24 V 4.2 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 250W 3.3V 50A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 200 V 400 V 3.3 V 50 A 3 kV 127 mm 74.2 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 250W 5V 50A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 200 V 400 V 5 V 50 A 3 kV 127 mm 74.2 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 250W 7.5V 33A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 200 V 400 V 7.5 V 33 A 3 kV 127 mm 74.2 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 250W 12V 21A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 200 V 400 V 12 V 21 A 3 kV 127 mm 74.2 mm 273 mm Industrial + 95 C - 20 C SN