SMD/SMT MouseReel DC/DC Converters - SMD

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - SMD DC/DC 6W SM 24-15/10V low 6In Stock
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 18 V 36 V 15 V 240 mA - 10 V 240 mA 5.7 kV 39.98 mm 27.81 mm 9.15 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 5VOUT SM 150In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 1 W 9 V 18 V 5 V 200 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
Murata Power Solutions DC/DC Converters - SMD DC/DC CONVERTER 188In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 1 W 18 V 36 V 5 V 200 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
Murata Power Solutions DC/DC Converters - SMD 1W 3.3-5V SINGLE 1KV DC/DC 5In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD 1W 12-5V 1KV DC/DC 2In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC 38In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD 2.97V TO 3.63V IN 5V OUT 299In Stock
3 200On Order
Min.: 1
Mult.: 1
: 800

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 3 kV 12.7 mm 10.41 mm 4.36 mm Medical, Industrial + 85 C - 40 C NXE1
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQR 72In Stock
250Expected 21/09/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31707
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout
1 489Expected 18/09/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial + 85 C - 40 C R-78AA
RECOM Power DC/DC Converters - SMD 8-42VIN 5V 1A SIP3 23x29.4x8mm 45In Stock
150Expected 16/10/2026
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 8 V 42 V 5 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial + 85 C - 40 C R-78T
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout 137In Stock
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 5Vout 134In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W 15Vin 05Vout 200mA 1 510In Stock
1 500Expected 12/02/2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
RECOM Power DC/DC Converters - SMD 2W 24Vin 5Vout 400mA 3K Reel 130In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
Texas Instruments DC/DC Converters - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAS 205In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 3 V 5.5 V 900 mV to 3.6 V 3 A Industrial + 85 C - 40 C PTH04070W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V Input WideAdj Module 195In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module Industrial + 85 C - 40 C PTH12050W
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAS 198In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A Industrial + 85 C - 40 C PTN78000W
Power Integrations DPA423GN-TL
Power Integrations DC/DC Converters - SMD 13W 36-75V DCIN 1 273In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 13 W 16 V 75 V 16 V 2.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm + 150 C - 40 C DPA4
Cyntec DC/DC Converters - SMD 1A 12Vin inductor-integrated DC-DC converter 48In Stock
2 000Expected 12/02/2027
Min.: 1
Mult.: 1
: 1 000

Non-Isolated 1 Output 4.5 V 16 V 800 mV to 6 V 1 A DFN-6 3.9 mm (0.154 in) 2.6 mm (0.102 in) 1.7 mm (0.067 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 17In Stock
2 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 2 000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 3A 5Vin inductor-integrated DC-DC converter 61In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Isolated 1 Output 2.75 V 5.5 V 600 mV to 3.3 V 3 A QFN-8 3 mm (0.118 in) 3 mm (0.118 in) 1.3 mm (0.051 in) Industrial + 85 C - 40 C MUN
Murata Power Solutions DC/DC Converters - SMD 15VIN 15VOUT 1W 128In Stock
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm 14.99 mm 4.41 mm Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - SMD 51In Stock
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 13.5 V 16.5 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm 14.99 mm 4.41 mm Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - SMD Isolated DC/DC Converters - SMD DC/DC 2W SM 12-15/9V 5.2KV 98In Stock
880On Order
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 80 mA - 9 V 80 mA 5.7 kV SMT-8 19.94 mm 14.99 mm 4.39 mm Medical, Industrial + 100 C - 40 C MGJ2
Murata Power Solutions DC/DC Converters - SMD 5.7kVDC Isolated 2W SM Gate Drive DC-DC Converter 10In Stock
400Expected 21/12/2026
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 2 W 10.8 V 13.2 V 20 V 80 mA - 5 V 80 mA 5.7 kV SMT-8 19.94 mm 14.99 mm 4.39 mm Medical, Industrial + 100 C - 40 C MGJ2