SMD/SMT MouseReel DC/DC Converters - SMD

Results: 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - SMD DC/DC 6W SM 5-15/10V low 20In Stock
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 4.5 V 9 V 15 V 240 mA - 10 V 240 mA 5.7 kV 39.98 mm 27.81 mm 9.15 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 5V IN 15V OUT 9In Stock
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 4.5 V 9 V 15 V 240 mA - 10 V 240 mA 10.2 kV 45.98 mm 27.81 mm 9.15 mm Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 12V IN 20V OUT 1In Stock
75Expected 08/03/2027
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 9 V 18 V 20 V 240 mA - 5 V 240 mA 10.2 kV 45.98 mm 27.81 mm 9.15 mm Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 23In Stock
Min.: 1
Mult.: 1
: 23

Isolated 4 Output 6 W 4.5 V 9 V 24 V 42 mA 24 V 42 mA 5.7 kV 44.07 mm 22.61 mm 14.05 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 1W SM 12-6/-3V GAN 22In Stock
465On Order
Min.: 1
Mult.: 1
: 155

Isolated 2 Output 1 W 10.8 V 13.2 V 6 V 111 mA - 3 V 111 mA 3 kVAC 14.5 mm x 12 mm x 3.2 mm 14.5 mm 12 mm 3.2 mm Industrial + 105 C - 40 C MGN1
Murata Power Solutions DC/DC Converters - SMD 26In Stock
500Expected 21/12/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm + 85 C - 40 C MTE1
Murata Electronics DC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout 1In Stock
150Expected 25/09/2026
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 54 W 4.5 V 5.5 V 1.8 V 30 A 14 mm (0.551 in) 11 mm (0.433 in) 8.3 mm (0.327 in) Industrial + 85 C - 40 C MYSGK
Murata Power Solutions DC/DC Converters - SMD 1W 3.3-3.3V SINGLE 1KV DC/DC 173In Stock
1 500Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 5-3.3V Single 1kV 179In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC 52In Stock
1 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 6 V 167 mA 1 kV 12.7 mm 11.2 mm 6.6 mm Medical, Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 12-15V SINGLE 3KV 8In Stock
360On Order
Min.: 1
Mult.: 1
: 180

Isolated 1 Output 2 W 10.8 V 13.2 V 15 V 133 mA 3 kV 12.7 mm 10.41 mm 4.41 mm Medical, Industrial + 85 C - 40 C NXE2
Murata Power Solutions DC/DC Converters - SMD 36W 5.021-15.5VOUT 3A 24VIN 50In Stock
250Expected 05/02/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 36 W 19 V 40 V 5.021 V to 15.5 V 3 A 20.8 mm (0.819 in) 12 mm (0.472 in) 8.64 mm (0.34 in) Industrial + 85 C - 40 C Okami
Murata Power Solutions DC/DC Converters - SMD 15W 4.5-14VIN/.6-5.5VOUT DC/DC 116In Stock
7 924On Order
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 17 W 4.5 V 14 V 591 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.4 mm (0.252 in) Industrial + 85 C - 40 C Okami
Murata Power Solutions DC/DC Converters - SMD 5VIN 0.6-3.63VOUT 3A 9.9W 95In Stock
400Expected 28/08/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 9.9 W 2.4 V 5.5 V 600 mV to 3.63 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.2 mm (0.244 in) Industrial + 85 C - 40 C Okami
Murata Power Solutions DC/DC Converters - SMD 12VIN .59-5.5VOUT 6A 30W 488In Stock
800Expected 26/10/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 4.5 V 14 V 591 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Murata Power Solutions DC/DC Converters - SMD 0.6-3.3V 20W 200In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 19.8 W 2.4 V 5.5 V 600 mV to 3.3 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512DBP-U 8In Stock
2 800Expected 06/11/2026
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010512DB
Texas Instruments DC/DC Converters - SMD 42-VIN no-opto flyba ck converter with 6 10In Stock
4 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 4 500

Isolated 1 Output 15 W 4.5 V 42 V 70 V WSON-8 4 mm 4 mm + 150 C - 40 C LM25184
Texas Instruments DC/DC Converters - SMD 650mA Nano Mod w/ 5. 5V Max Inpt VTG A 5 A 595-LMZ10500SILT 63In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 3.6 V 650 mA 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C LMZ10500
Texas Instruments DC/DC Converters - SMD 1A SWITCHER Nano Mod 5.5V Max Input V A A 595-LMZ20501SILR 3In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20501

Texas Instruments DC/DC Converters - SMD 3A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31503RUQT 20In Stock
2 500Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4.5 V 14.5 V 800 mV to 5.5 V 3 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31503

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQR 26In Stock
250Expected 31/08/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506H

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQT 16In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506
Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQR 13In Stock
750Expected 11/01/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600SILT 42In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23600