SMD/SMT Reel DC/DC Converters - SMD

Results: 6 897
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - SMD 557In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 19.8 W 2.4 V 5.5 V 600 mV to 3.3 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Murata Electronics DC/DC Converters - SMD 20A, non-isolated PoL DC/DC Converter, BGA, 8.0-14.0Vin, 0.7-1.8Vout, -40 to 105degC 710In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 36 W 8 V 15 V 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial + 85 C - 40 C MYMGK
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 2 898In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial + 105 C - 40 C XC9145
Cyntec DC/DC Converters - SMD 3A 5Vin inductor-integrated DC-DC converter 2 530In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Isolated 1 Output 2.75 V 5.5 V 600 mV to 3.3 V 3 A QFN-9 3 mm (0.118 in) 2.8 mm (0.11 in) 1.3 mm (0.051 in) Industrial + 125 C - 40 C MUN
Texas Instruments DC/DC Converters - SMD 700mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82698SIPT 1 875In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 3 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82698
TDK DC/DC Converters - SMD 1.20V uPOL 6A Power Module 1 252In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Isolated 1 Output 4.5 V 16 V 1.2 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
Texas Instruments DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso 820In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505
MEAN WELL DC/DC Converters - SMD SMD POL 1A ; 3~14Vin, 0.9~5.5Vo Adj 1 011In Stock
Min.: 1
Mult.: 1
: 1 300

Non-Isolated 5.5 W 3 V 14 V 1 A 12.4 mm (0.488 in) 12.4 mm (0.488 in) 4 mm (0.157 in) Industrial + 82 C - 40 C SPOL-01


Murata Power Solutions DC/DC Converters - SMD 181In Stock
Min.: 1
Mult.: 1
: 92

Isolated 2 Output 4.74 W 9 V 18 V 15 V 316 mA - 4 V 316 mA 5.7 kV 31.24 mm 14.19 mm 14.19 mm Medical, Industrial + 105 C - 40 C MGJ6
Cyntec DC/DC Converters - SMD 1A 5Vin inductor-integrated DC-DC converter 2 183In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Isolated 1 Output 2.5 V 5.5 V 800 mV to 4 V 1 A QFN-8 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
CUI Inc. DC/DC Converters - SMD 13.5-16.5Vin 5Vout 200mA 1W Iso SMT TR
828In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C PHP1-M
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 606In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10515D
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V Input WideAdj Module 475In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12050W
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPT 5 815In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82695
Murata Electronics DC/DC Converters - SMD 6A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.75-1.8Vout 383In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 11 W 4.5 V 5.5 V 700 mV to 1.8 V 6 A 9 mm (0.354 in) 7.4 mm (0.291 in) 5 mm (0.197 in) Industrial + 85 C - 40 C MYMGK
Murata Power Solutions DC/DC Converters - SMD 328In Stock
Min.: 1
Mult.: 1
: 160

Isolated 1 Output 1 W 3.135 V 3.465 V 3.3 V 303 mA 3 kV SMD-14 15.24 mm 10.67 mm 3.16 mm Medical, Industrial + 90 C - 40 C NXF1
Murata Power Solutions DC/DC Converters - SMD 657In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 4.5 V 14 V 591 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 652In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505D
Texas Instruments DC/DC Converters - SMD 600mA Fully Integr S tep-Down Cnvrtr A 5 A 595-TPS82671SIPT 5 483In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82671
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPR 990In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677


Murata Power Solutions DC/DC Converters - SMD 61In Stock
Min.: 1
Mult.: 1
: 92

Isolated 2 Output 5.27 W 9 V 18 V 18 V 293 mA - 2.5 V 293 mA 5.7 kV 31.24 mm 14.19 mm 14.19 mm Medical, Industrial + 105 C - 40 C MGJ6
RECOM Power DC/DC Converters - SMD 22.5W 17-60Vin 1.5A 15Vout 90In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 17 V 60 V 15 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMH-1.5
Murata Power Solutions DC/DC Converters - SMD 1W 24VIN 3.3VOUT SM 131In Stock
Min.: 1
Mult.: 1
: 30

Isolated 1 Output 1 W 18 V 36 V 3.3 V 303 mA 3 kV SMD-6 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 250In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 21.6 V 26.4 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-5Vout 100mA Dual Out 267In Stock
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial + 95 C - 40 C R1DX