SMD/SMT Reel DC/DC Converters - SMD

Results: 6 897
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 12VOUT SM 123In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 1 W 9 V 18 V 12 V 83 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 164In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 1 W 4.75 V 5.25 V 5 V 200 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial + 100 C - 40 C R1ZX
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 3 676In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 35 W 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin+/-15V 3W +/-100mA Iso Reg SM 3In Stock
Min.: 1
Mult.: 1
: 10

Isolated 2 Output 3 W 4.5 V 13.2 V 15 V 100 mA - 15 V 100 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 36-75Vin 3.3V 700mA 3W Iso Reg SMT 8In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 36 V 75 V 3.3 V 700 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 36-75Vin 5Vout 200mA 1W Iso Reg SMT 50In Stock
80Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 36 V 75 V 5 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRN 1SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 15Vout 200mA 3W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 4.5 V 13.2 V 15 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 24Vout 125mA 3W Iso Reg SMT 3In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 4.5 V 13.2 V 24 V 125 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 8 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 9-18Vin 12Vout 250mA 3W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 9 V 18 V 12 V 250 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 8 mm Industrial + 85 C - 40 C TRN 3SM
CUI Inc. DC/DC Converters - SMD 1W 12Vin 12Vout SMT 84mA Iso UnReg TR 150In Stock
4 300Expected 05/11/2026
Min.: 1
Mult.: 1
: 430

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 5Vout 200mA 1W Iso SMT TR
20In Stock
2 500Expected 17/03/2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C PHP1-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame 30In Stock
700On Order
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 1.65 W 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M
TRACO Power DC/DC Converters - SMD 9-18Vin 3.3V 700mA 3W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 9 V 18 V 3.3 V 700 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
Murata Power Solutions DC/DC Converters - SMD 2In Stock
140Expected 08/03/2027
Min.: 1
Mult.: 1
: 140

Isolated 2 Output 6 W 9 V 18 V 15 V 240 mA - 10 V 240 mA 10.2 kV 45.98 mm 27.81 mm 9.15 mm Industrial + 105 C - 40 C MGJ6
TRACO Power DC/DC Converters - SMD 36-75Vin 15Vout 70mA 1W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 1 W 36 V 75 V 15 V 70 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRN 1SM
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 83In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
Monolithic Power Systems (MPS) DC/DC Converters - SMD 150V, 2A Flyback / Forward DC Converter 385In Stock
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 15 W 10 V 100 V - 500 mV to 150 V 2 mA SOIC-EP-8 + 85 C - 40 C
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR 18In Stock
860Expected 05/11/2026
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
Murata Power Solutions DC/DC Converters - SMD 24V IN 20V OUT 5In Stock
75On Order
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 18 V 36 V 20 V 240 mA - 5 V 240 mA 10.2 kV 45.98 mm 27.81 mm 9.15 mm Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 22In Stock
Min.: 1
Mult.: 1
: 23

Isolated 3 Output 6 W 9 V 18 V 24 V 62.5 mA 24 V 62.5 mA 5.7 kV 41.5 mm 22.61 mm 14.05 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 743In Stock
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU1
Murata Power Solutions DC/DC Converters - SMD 2W DC/DC CONVERTER 274In Stock
800Expected 18/09/2026
Min.: 1
Mult.: 1
: 800

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 3 kV 12.7 mm 10.41 mm 4.41 mm Medical, Industrial + 85 C - 40 C NXE2
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 319In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677