SMD/SMT Reel DC/DC Converters - SMD

Results: 6 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677
MEAN WELL DC/DC Converters - SMD SMD POL12A NEG;3~14Vi,0.6~5.5Vo Adj 1 490In Stock
Min.: 1
Mult.: 1
: 1 700

Non-Isolated 66 W 3 V 14.4 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial + 90 C - 40 C SPOL-12
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout 250In Stock
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
TDK-Lambda DC/DC Converters - SMD 2.4-5.5 20A SMT EPC .6-3.63Vout NegLogic 175In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 110 W 2.4 V 5.5 V 600 mV to 3.63 V 20 A 33 mm (1.299 in) 13.46 mm (0.53 in) 7.75 mm (0.305 in) Industrial + 115 C - 40 C iAF
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZ 73In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T240W
ROHM Semiconductor DC/DC Converters - SMD DC/DC CONVERTER 4 834In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Isolated 1 Output 10.6 V 14.05 V SOP-8 5 mm (0.197 in) 4.4 mm (0.173 in) 1.61 mm (0.063 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 2 870In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
Monolithic Power Systems (MPS) DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter 742In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 13 W 14 V 80 V - 500 mV to 150 V 1.2 mA QFN-14 3 mm 3 mm + 125 C - 40 C MP6004
TDK-Lambda DC/DC Converters - SMD 4.5-14Vin12A SMT LGA 0.7-5.5Vout NegLogi 242In Stock
Min.: 1
Mult.: 1
: 300

Non-Isolated 1 Output 66 W 4.5 V 14 V 700 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 115 C - 40 C iBF
RECOM Power DC/DC Converters - SMD 6W 14.5-115Vin 12Vout 500mA 397In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 14.5 VDC 115 VDC 12 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 12W 28-115Vin 24Vout 500mA 382In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 28 VDC 115 VDC 24 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 1.65W 6-115Vin 3.3Vout 500mA 400In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 6 VDC 115 VDC 3.3 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 2.5W 7.5-115Vin 5.0Vout 500mA 373In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 7.5 VDC 115 VDC 5 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
Murata Power Solutions DC/DC Converters - SMD 167 MA 12V 150In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial + 105 C - 40 C MTC2
OmniOn Power DC/DC Converters - SMD 8-16Vin 16-34V 2.3A Boost POL Neg Logic 540In Stock
500Expected 02/12/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 65 W 8 V 16 V 16 V to 34 V 2.03 A 28 mm (1.102 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C BoostLynx
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 5Vout 6A POL SMT 250In Stock
Min.: 1
Mult.: 1
: 280

Non-Isolated 1 Output 30 W 4.5 V 14 V 600 mV to 5 V 6 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial + 125 C - 40 C BMR461
TDK DC/DC Converters - SMD 2.64V uPOL 6A Power Module 239In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 2.64 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
OmniOn Power DC/DC Converters - SMD 4.5-14Vin 6A 0.59-5.5Vout 1 149In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 33 W 4.5 V 14 V 590 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.24 mm (0.285 in) Industrial + 85 C - 40 C PicoTLynx
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.69-5.5Vdc 12A 266In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 66 W 4.5 V 14 V 690 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Micro Tlynx
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A 367In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 17 W 4.5 V 14 V 590 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.25 mm (0.246 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .5-3.63V 20A SMT Remote Sens 232In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 72.6 W 4.5 V 14.4 V 3.63 V 20 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PJT020A0X
TDK DC/DC Converters - SMD 0.75V uPOL 6A Power Module 200In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 750 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
OmniOn Power DC/DC Converters - SMD 2.4-5.5Vin 6A 0.6-3.63Vout 344In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 22 W 2.4 V 5.5 V 600 mV to 3.63 V 6 A 55.6 mm (2.189 in) 55.6 mm (2.189 in) 184 mm (7.244 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Pos Logic Analog 226In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 66 W 3 V 14.4 V 600 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Pico DLynx