SMD/SMT Reel DC/DC Converters - SMD

Results: 6 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 1 263In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1 123In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R9C1T18/R
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 33 802In Stock
45 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial + 125 C - 40 C RxxC1TFxx
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Reel 3 358In Stock
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2 W 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 150 C - 40 C RxxC2Txx
Murata Power Solutions DC/DC Converters - SMD Single Output SM 1W 5V-5V 5 pin SC 4.2kV 808In Stock
Min.: 1
Mult.: 1
: 230

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kVDC SMD-5 13.7 mm 10.55 mm 4.04 mm Industrial + 125 C - 40 C NXJ1T
Murata Power Solutions DC/DC Converters - SMD Single Output SM 1W 5V-5V 5 pin 4.2kV 2 047In Stock
Min.: 1
Mult.: 1
: 230

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kVDC SMD-5 13.7 mm 10.55 mm 4.04 mm Industrial + 125 C - 40 C NXJ1T
TDK DC/DC Converters - SMD TDK mPOL Power Module, 0.6V to 5.0V 2 511In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4.2 V 16 V uPOL-17 Industrial + 150 C - 40 C FS1003
TDK DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 3.3 V 3 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1603A uPOL
TDK DC/DC Converters - SMD Power Module, 5.0V, I2C Slave Compatible to TDKs FS140* Series 2 983In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 5 V 3 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1603A uPOL
TDK DC/DC Converters - SMD Power Module, 2.5V, I2C Slave Compatible to TDKs FS140* Series 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4.2 V 16 V 2.5 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1604A uPOL
TDK DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series 1 960In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4.2 V 16 V 3.3 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1604A uPOL
TDK DC/DC Converters - SMD Power Module, 1.20V, I2C Slave Compatible to TDKs FS140* Series 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 1.2 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606A uPOL
TDK DC/DC Converters - SMD Power Module, 1.80V, I2C Slave Compatible to TDKs FS140* Series 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 1.8 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606A uPOL
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -Vin to 15-Vin 12- 4 180In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 10 V 18 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14130
TDK DC/DC Converters - SMD TDK mPOL Power Module, 3.3V 10 558In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4.75 V 16 V 3.3 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1604
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 1.5kVDC, Regulated, Isolated DC/DC Converter 874In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 1.5 kVDC SOICW-16 10.5 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter 783In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 3 kV SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 1.5kVDC, Regulated, Isolated DC/DC Converter 967In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 400 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 3kVDC, Regulated, Isolated DC/DC Converter 945In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 400 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 1.5kVDC, Semi-Regulated, Isolated DC/DC Converter 960In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 3kVDC, Semi-Regulated, Isolated DC/DC Converter 939In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 1.5kVDC/3kVDCIsolated DC-DC Converter 929In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 1.5 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 3kVDC Isolated DC-DC Converter 552In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 3 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter 807In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16 + 125 C - 40 C
OmniOn Power DC/DC Converters - SMD 150W 5-59Vin 2-30Vout 15A-5A Pos Logic Non-Iso SMT Remote Sense 75In Stock
Min.: 1
Mult.: 1
: 100

1 Output 150 W 5 VDC 59 VDC 2 VDC to 30 VDC 1.8 A, 2.1 A Module 29.7 mm 16 mm 14.5 mm Industrial + 105 C - 40 C ATXW150