SMD/SMT Tray DC/DC Converters - SMD

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 36 VDC 76 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 VDC 9 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 9 VDC 18 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 9 VDC 18 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W +/-12V or +24V 0.25A,SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 18 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 18 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 VDC 36 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 36 VDC 76 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 158In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 4.5 V 9 V 12 V 130 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Texas Instruments DC/DC Converters - SMD Dual 10A4.75-14V Non -Iso Dig Mod A 595- A 595-PTD08D210WACT 151In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.75 V 14 V 700 mV to 3.6 V 10 A EFS-22 27.94 mm (1.1 in) 6 mm (0.236 in) 15.24 mm (0.6 in) Industrial + 85 C - 40 C PTD08D210W
MaxLinear DC/DC Converters - SMD 22V 10A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 400kHz to 600kHz, QFN-72 10x10x4, tray, -40C to +125 C 293In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 22 V 600 mV to 5.5 V 10 A GQFN-72 10 mm (0.394 in) 10 mm (0.394 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79
Murata Electronics DC/DC Converters - SMD 36V-75V IN 12A 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 5 V 12 A 2.25 kV 1/32 Brick 23.36 mm 19.05 mm 12.7 mm + 85 C - 40 C MYBTA
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.125A, 3W 226In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
Vicor DC/DC Converters - SMD VTM2 48/26/55/32/9.4 I 105In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 26 V 55 V 32 V 9 A 32.5 mm 22 mm 6.73 mm + 125 C - 40 C
Vicor DC/DC Converters - SMD VTM48EH120T010B00 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 26 V 55 V 12 V 10 A 22 mm 16.5 mm 6.73 mm + 125 C - 40 C
Bel Power Solutions DC/DC Converters - SMD POWER SUPPLY ;;;; 529In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 7 V 14 V 5 V 6 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 6.4 mm (0.252 in) Industrial + 85 C - 40 C
Texas Instruments DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAZT 164In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 3.6 V 50 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial + 85 C - 40 C PTH08T250W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module 478In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12000W
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZT 252In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZT 79In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T240W
Texas Instruments DC/DC Converters - SMD 1.5A Wide Inp/ Neg O ut Adj Module A 595 A 595-PTN78000AAZT 113In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 W 7 V 29 V - 15 V to - 3 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000A
Vicor DC/DC Converters - SMD 300 W Isolated DC DC Converter 83In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 360 V 400 V 12 V 27.3 A 4.242 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 40 C
Vicor DC/DC Converters - SMD 240 W Isolated DC DC Converter
39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 38 V 55 V 6 V 47 A 2.25 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 40 C
Vicor DC/DC Converters - SMD 38436040048325 W 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 325 W 360 V 400 V 48 V 7.05 A 4.242 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 40 C
Murata Electronics DC/DC Converters - SMD 72W 12Vout 48Vin 6A 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 72 W 41.1 V 57 V 12 V 6 A 2.25 kV 56.4 mm 22.2 mm 8.52 mm Medical, Industrial + 85 C - 40 C