SMD/SMT Tray DC/DC Converters - SMD

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 3W 18-36Vin +/-15Vout 0.1A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 15 V 100 mA 30 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Vicor DC/DC Converters - SMD 200 W Isolated DC DC Converter
5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 38 V 55 V 4 V 53 A 2.25 kV 32.5 mm 22 mm 6.73 mm + 125 C - 40 C
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10.8W 18-36Vin +/-12Vout 0.45A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 18 V 36 V 12 V 450 mA - 12 V 450 mA 500 V 39.2 mm 21 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 18-36Vin +/-15Vout 0.05A SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 18 V 36 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 18 V 36 V 3.3 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 4.5-9Vin +/-15Vout 0.05A SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 9 V 18 V 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 18-36Vin +/-15Vout 0.2A SMT 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 15 V 200 mA - 15 V 200 mA 500 V 31.6 mm 18.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 9 V 18 V 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 V 38.1 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 76 V 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Vicor DC/DC Converters - SMD 2308 VTM3 26/48/60VI 12.0VO 12 2In Stock
Min.: 1
Mult.: 1

Isolated
Bel Power Solutions DC/DC Converters - SMD POWER SUPPLY ;;;; 387In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 80 W 8.3 V 14 V 750 mV to 5 V 16 A 33 mm (1.299 in) 13.5 mm (0.531 in) 8 mm (0.315 in) Industrial + 85 C - 40 C
Texas Instruments DC/DC Converters - SMD 50-A 8-14V-Inp Wide Out Adj Pwr Module 10In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 8 V 14 V 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial + 85 C - 40 C PTH12040W
Vicor DC/DC Converters - SMD 300 W Isolated DC DC Converter
21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 38 V 55 V 32 V 9.4 A 2.25 kV 32.5 mm 22 mm 6.73 mm + 125 C - 40 C
Texas Instruments DC/DC Converters - SMD 6A 2.2V-5.5Vin Non- Iso Adj Pwr Module A A 595-PTH04T231WAZT 70In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 6 A Module 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T231W
Texas Instruments DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule 41In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22.5 W 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000H
Texas Instruments DC/DC Converters - SMD 16-A 2.2-V to 5.5-V Input A 595-PTH04T22 A 595-PTH04T220WAZT 69In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 3.6 V 16 A 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T220W
Texas Instruments DC/DC Converters - SMD 3-A 4.5V-14V Input C er Cap Vers Non-Iso A 595-PTH08T261WAZT 62In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 5.5 V 3 A 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T261W
Texas Instruments DC/DC Converters - SMD 6A 2.2-5.5V Input No n Isolated POL A 59 A 595-PTH08T230WAST 52In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 14 V 5.5 V 6 A 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T230W
Texas Instruments DC/DC Converters - SMD 12W 3.3/5V In Wide A dj Out Boost Cnvtr 70In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 2.95 V 5.5 V 15 V 2.4 A 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN04050C