SMD/SMT DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 3.3 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN 05VOUT 3In Stock
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 15Vin +/-5Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 15Vin +/-12Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 3.3Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 303 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 3.3Vout 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 12Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-24Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 5Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 5 V 400 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 3W 24Vin +15/-5Vout +100/-300mA 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 12 V 250 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial + 100 C - 40 C ISC03
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 12 V 38 mA - 12 V 38 mA 1.5 kV 25.4 mm 22 mm 10.2 mm Industrial + 100 C - 40 C ISX06
Cosel DC/DC Converters - SMD 700W 36V 19.5A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 200 V 400 V 36 V 19.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 50W 12V 4.2A VALUE ADDED 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 200 V 400 V 12 V 4.2 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 9 V 18 V 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 18-36Vin +/-15Vout 0.2A SMT 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 15 V 200 mA - 15 V 200 mA 500 V 31.6 mm 18.1 mm 6.5 mm Industrial + 85 C - 40 C SU

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT 1In Stock
66Expected 28/08/2026
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 2.97 VDC 3.63 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin+/-15V 3W +/-100mA Iso Reg SM 3In Stock
Min.: 1
Mult.: 1
: 10

Isolated 2 Output 3 W 4.5 V 13.2 V 15 V 100 mA - 15 V 100 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM