SMD/SMT DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 76 V 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR 18In Stock
860Expected 05/11/2026
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
Vicor DC/DC Converters - SMD 2308 VTM3 26/48/60VI 12.0VO 12 2In Stock
Min.: 1
Mult.: 1

Isolated
Vicor DC/DC Converters - SMD VE-263-CU 1In Stock
2Expected 03/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 200 V 400 V 24 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VE-200
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin -15Vout 67mA UnReg 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 VDC 67 mA - 15 VDC - 67 mA 1.5 kVDC + 105 C - 40 C DC/DC
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin +/-15V 2W +/-67mA SMD Iso 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 13.2 V 15 V 67 mA - 15 V 67 mA 1.6 kV 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRS 2
Murata Power Solutions DC/DC Converters - SMD 24V IN 20V OUT 5In Stock
75On Order
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 18 V 36 V 20 V 240 mA - 5 V 240 mA 10.2 kV 45.98 mm 27.81 mm 9.15 mm Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 22In Stock
Min.: 1
Mult.: 1
: 23

Isolated 3 Output 6 W 9 V 18 V 24 V 62.5 mA 24 V 62.5 mA 5.7 kV 41.5 mm 22.61 mm 14.05 mm Medical, Industrial + 105 C - 40 C MGJ6
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial + 81 C - 40 C REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 80 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 5 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN 3.3VOUT 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 12VOUT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 11.4 V 12.6 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial + 85 C - 40 C R0.5Z
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-5Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-3.3Vout 1In Stock
33Expected 19/03/2027
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin +/-3.3Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin +/-15Vout 92In Stock
66Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W 24Vin 24Vout 83mA 2K 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 3.3Vout 500mA 2K 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 2.8 V 5.5 V 3.3 V 500 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -200V 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V - 200 V to 0 V 5 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 5 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU03
Cosel DC/DC Converters - SMD 18-36Vin 1.5W 5Vout 0.3A SMT 1In Stock
150Expected 28/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 18 V 36 V 5 V 300 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 100W 3.3V 20A VALUE ADDED 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 200 V 400 V 3.3 V 20 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN