SMD/SMT DC/DC Converters - SMD

Results: 15 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK-Lambda DC/DC Converters - SMD 4.5-14Vin12A SMT LGA 0.7-5.5Vout NegLogi 242In Stock
Min.: 1
Mult.: 1
: 300

Non-Isolated 1 Output 66 W 4.5 V 14 V 700 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 115 C - 40 C iBF
TDK-Lambda DC/DC Converters - SMD 5/12Vin 0.7-5.5Vout 20A P Log 143In Stock
Min.: 1
Mult.: 1

Non-Isolated Industrial iBH
Power Integrations ISO6125R-33
Power Integrations DC/DC Converters - SMD DC-DC Converter, SCALE-2, 3300V, railway line 9In Stock
25Expected 08/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 15.5 V 14.5 V 25 V 450 mA 3.63 kV 60 mm 40 mm 10.95 mm Industrial + 85 C - 40 C
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin +/-12Vout +/-42mA 3kV 350In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 5Vin +/-5Vout +/-100mA 3kV 369In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV 339In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Vicor DC/DC Converters - SMD VI-261-CY
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 200 V 400 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - SMD VI-J02-IZ
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 10 V 20 V 15 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD VI-201-EY
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 10 V 20 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 10 C VI-200
Vicor DC/DC Converters - SMD VI-J10-CX
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 21 V 32 V 5 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD VI-20L-14
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 10 V 20 V 28 V Full Brick 117 mm 61 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - SMD VI-B53-CU
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 100 V 200 V 24 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VE-200
Vicor DC/DC Converters - SMD VI-J40-CX
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 55 V 100 V 5 V 15 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD VI-J62-CY
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 200 V 400 V 15 V 20 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD VI-JWM-CZ
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 18 V 36 V 10 V 20 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD VI-263-EX
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 200 V 400 V 24 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 10 C VI-200
Vicor DC/DC Converters - SMD VI-J00-IZ
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 10 V 20 V 5 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Brainboxes DC/DC Converters - SMD Embedded Power Supply Module 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 3.3 VDC 1.2 A 67.3 mm 66.7 mm 9.4 mm Industrial + 80 C - 40 C ETHERNET DEVICE
RECOM Power DC/DC Converters - SMD 6W 14.5-115Vin 12Vout 500mA 397In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 14.5 VDC 115 VDC 12 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 12W 28-115Vin 24Vout 500mA 382In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 28 VDC 115 VDC 24 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 1.65W 6-115Vin 3.3Vout 500mA 400In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 6 VDC 115 VDC 3.3 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 2.5W 7.5-115Vin 5.0Vout 500mA 373In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 7.5 VDC 115 VDC 5 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
Texas Instruments DC/DC Converters - SMD 6A 2.2-5.5V Input No n Isolated POL A 59 A 595-PTH08T230WAST 52In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 14 V 5.5 V 6 A 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T230W
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 1kV 561In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin +/-5Vout +/-100mA 3kV 310In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V