SMD/SMT DC/DC Converters - SMD

Results: 15 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - SMD 167 MA 12V 150In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial + 105 C - 40 C MTC2
TDK-Lambda DC/DC Converters - SMD 35W 0.8V to 5V 7A 251In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 35 W 6 V 14 V 800 mV to 5 V 7 A 102 mm (4.016 in) 50.8 mm (2 in) 30.5 mm (1.201 in) Industrial + 125 C - 40 C iBC
Eaton Electronics DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,6.5V 383In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.7 V 32 V 6.5 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial + 90 C - 40 C EPM78
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC 50A 84In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 100 W 7.5 V 13.2 V 600 mV to 2 V 50 A 36.8 mm (1.449 in) 24.13 mm (0.95 in) 15.75 mm (0.62 in) Industrial + 50 C 0 C SRPE
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 542In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 35 W 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Vicor DC/DC Converters - SMD VI-250-CY
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 100 V 200 V 5 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
TRACO Power DC/DC Converters - SMD The factory is currently not accepting orders for this product. 157In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.5 V 42 V 9 V 1 A SMD-10 15.2 mm (0.598 in) 9.3 mm (0.366 in) 7.6 mm (0.299 in) Industrial + 85 C - 40 C TSRN 1SM
Texas Instruments DC/DC Converters - SMD 12W 3.3/5V In Wide A dj Out Boost Cnvtr 70In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 2.95 V 5.5 V 15 V 2.4 A 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN04050C
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W 147In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 300 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial + 85 C - 40 C SA01S
OmniOn Power DC/DC Converters - SMD 8-16Vin 16-34V 2.3A Boost POL Neg Logic 540In Stock
500Expected 02/12/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 65 W 8 V 16 V 16 V to 34 V 2.03 A 28 mm (1.102 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C BoostLynx
OmniOn Power DC/DC Converters - SMD 160 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout 127In Stock
Min.: 1
Mult.: 1

Non-Isolated 160 A Industrial MLX
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 5Vout 6A POL SMT 250In Stock
Min.: 1
Mult.: 1
: 280

Non-Isolated 1 Output 30 W 4.5 V 14 V 600 mV to 5 V 6 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial + 125 C - 40 C BMR461
Vicor DC/DC Converters - SMD BCM2 4838558.0240 W
3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 240 W 38 V 55 V 8 V 36 A 2.25 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 55 C
TDK DC/DC Converters - SMD 2.64V uPOL 6A Power Module 239In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 2.64 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
OmniOn Power DC/DC Converters - SMD 120 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout 135In Stock
Min.: 1
Mult.: 1

Non-Isolated 120 A Industrial MLX
OmniOn Power DC/DC Converters - SMD 160 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout, requires MLX series to operate 150In Stock
Min.: 1
Mult.: 1

Non-Isolated 80 A Industrial SLX
OmniOn Power DC/DC Converters - SMD 4.5-14Vin 6A 0.59-5.5Vout 1 149In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 33 W 4.5 V 14 V 590 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.24 mm (0.285 in) Industrial + 85 C - 40 C PicoTLynx
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.69-5.5Vdc 12A 266In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 66 W 4.5 V 14 V 690 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Micro Tlynx
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A 367In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 17 W 4.5 V 14 V 590 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.25 mm (0.246 in) Industrial + 85 C - 40 C Austin PicoLynx
TDK-Lambda DC/DC Converters - SMD 30W 5V 6A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 36 V 5 V 6 A 500 V 38.4 mm 8.38 mm 33.5 mm Industrial CC30
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .5-3.63V 20A SMT Remote Sens 232In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 72.6 W 4.5 V 14.4 V 3.63 V 20 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PJT020A0X
TDK-Lambda DC/DC Converters - SMD 4.5-14VDC 52In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 33 W 4.5 V 14 V 700 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 115 C - 40 C iCG
TDK DC/DC Converters - SMD 0.75V uPOL 6A Power Module 200In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 750 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
OmniOn Power DC/DC Converters - SMD 2.4-5.5Vin 6A 0.6-3.63Vout 344In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 22 W 2.4 V 5.5 V 600 mV to 3.63 V 6 A 55.6 mm (2.189 in) 55.6 mm (2.189 in) 184 mm (7.244 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Pos Logic Analog 226In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 66 W 3 V 14.4 V 600 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Pico DLynx