SMD/SMT DC/DC Converters - SMD

Results: 15 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
OmniOn Power DC/DC Converters - SMD 40 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout, requires MLX series to operate 178In Stock
Min.: 1
Mult.: 1

Non-Isolated 40 A Industrial SLX
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame, T&R 773In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 1.65 W 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT, open frame, T&R 1 060In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 2.5 W 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame, T&R 801In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 6 W 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
Murata Power Solutions DC/DC Converters - SMD with IEEE 802.3af Class 2 PoE PD 200In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.49 W 37 V 57 V 5 V 1.3 A 2250 Vrms 26 mm 14.8 mm 6.2 mm + 85 C - 40 C MYBSP
Murata Power Solutions DC/DC Converters - SMD with PWM control for IEEE 802.3af Class 2 PoE PD 200In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.49 W 37 V 57 V 5 V 1.3 A 2250 Vrms 26 mm 14.8 mm 6 mm + 85 C - 40 C MYBSP
Wurth Elektronik DC/DC Converters - SMD WPME-FISM 12Vin/12Vout 1w 4kV SMT 363In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 4 kVDC SMT-8 12.7 mm 11.05 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
TDK DC/DC Converters - SMD uPOL 3A Power Module, 2.7V to 5.5Vin, 0.4Vout to 3.3+Vout 4 848In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output 2.7 V 5.5 V 400 mV 3 A uPOL-14 2.5 mm 2.5 mm 1.2 mm Industrial + 125 C - 40 C
OmniOn Power DC/DC Converters - SMD 40 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout 134In Stock
Min.: 1
Mult.: 1

Non-Isolated 7 V 14 V 40 A Industrial + 85 C - 40 C MLX
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin 15Vout 2A 1.6kV 9In Stock
60Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 15 V 2 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Cincon DC/DC Converters - SMD 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 18 VDC 36 VDC 5 VDC 600 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm + 71 C - 25 C EC3A-E
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 2kV 543In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 1kV 516In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 2kV 507In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 2kV 571In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 1kV 560In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM25 15W 9-36Vin +/-12Vout +/-0.625A 1.6kV 113In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 12 V 625 mA 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin +/-5Vout +/-100mA 3kV 298In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 1kV 559In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 37In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M