SMD/SMT DC/DC Converters - SMD

Results: 15 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 36In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 36In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
RECOM Power DC/DC Converters - SMD 0.5A 15-36Vin 12Vout 500mA 417In Stock
600Expected 05/10/2026
Min.: 1
Mult.: 1
: 600

15 V 36 V 12 V 500 mA 12.5 mm 13.5 mm 4.5 mm + 105 C - 40 C ROF-78K-0.5
RECOM Power DC/DC Converters - SMD 0.5A 6.5-36Vin 5.0Vout 500mA 378In Stock
1 800Expected 19/10/2026
Min.: 1
Mult.: 1
: 600

6.5 V 36 V 5 V 500 mA 12.5 mm 13.5 mm 4.5 mm + 105 C - 40 C ROF-78K-0.5
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin +/-12Vout +/-1.25A 1.6kV 105In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 36 V 12 V 1.25 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 2kV 559In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 1kV 572In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin +/-5Vout +/-100mA 4kV 373In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Texas Instruments DC/DC Converters - SMD 6A 4.5V-14Vin Cer Ca p Adj Pwr Module A A 595-PTH08T231WAST 36In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 6 A Module 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T231W
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin +/-3.3Vout+/- 1A 1.6kV 103In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 36 V 15 V 1 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin +/-5Vout +/-100mA 3kV 373In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 3kV 365In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Power Integrations DPA423R
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 401In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 18 W 16 V 75 V 16 V 2.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Flex Power Modules BMR4615001/001
Flex Power Modules DC/DC Converters - SMD 47In Stock
Min.: 1
Mult.: 1
: 280
Isolated
Vicor DC/DC Converters - SMD 38In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 kW 40 V 60 V 10 V to 12.5 V 164 A SMD-14 36.71 mm (1.445 in) 35.35 mm (1.392 in) 5.18 mm (0.204 in) Industrial + 125 C - 40 C DCM3735
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, Non-Conductive Black Plastic, 500VDC min. Isolation, SMD 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 18 V 5 V 1 A 500 V SMD-24 31.8 mm 20.3 mm 10.4 mm Industrial + 85 C - 40 C EC4A-E
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm + 71 C - 25 C EC3AW
Cincon DC/DC Converters - SMD 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 18 VDC 36 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm + 71 C - 25 C EC3A-E
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Single, 24Vat0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 18 V 75 V 24 V 125 mA 1.5 kV 24 mm 13.7 mm 8 mm Industrial + 85 C - 40 C ATA