SMD/SMT DC/DC Converters - SMD

Results: 15 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout 1 691In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial + 85 C - 40 C R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout 1 937In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial + 85 C - 40 C R-78AA

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA Reel 10 250In Stock
9 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxCTExxS
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 3.3Vout 4 544In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W 5Vin/5Vout 200mA 5 Pins Fitted Iso 4 671In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 85 C - 40 C R1SE
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED 16 162In Stock
8 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 85 C - 40 C R1SE
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 13 954In Stock
Min.: 1
Mult.: 1
: 500

1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 05Vin 12Vout 84mA 4 299In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 05Vin 15Vout 66mA 4 450In Stock
9 000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 05Vout 200mA 10 676In Stock
Min.: 1
Mult.: 1
: 500

1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 5Vout 1 357In Stock
741Expected 16/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A 1 205In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 5 V 3 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A 1 139In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 12 V 1.25 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 15 V 1 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM15-W
RECOM Power DC/DC Converters - SMD 3.3V 500MA OUT SMD 4 322In Stock
9 500On Order
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 1.65 W 5 V 36 V 3.3 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial + 85 C - 40 C ROF-78E
RECOM Power DC/DC Converters - SMD 5V 500MA OUT SMD 7 852In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.5 W 9 V 36 V 5 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial + 85 C - 40 C ROF-78E
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1A 24 339In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C RPX-1.0
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1.5A 8 673In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C RPX-1.5
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD 9 519In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 28 V 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial + 85 C - 40 C RPX-2.5
RECOM Power DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Tape 2 801In Stock
4 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 20 W 3.8 V 36 V 1 V to 7 V 4 A QFN-14 5.5 mm (0.217 in) 5 mm (0.197 in) 4.1 mm (0.161 in) Industrial + 125 C - 40 C RPX-4.0
Vicor DC/DC Converters - SMD 50W 36 Vin 24Vout I Grade
19In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 21 V 56 V 24 V 3 kV 117 mm 60.9 mm 12.7 mm + 85 C - 40 C VI-200

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 79In Stock
80Expected 16/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
Murata Power Solutions DC/DC Converters - SMD Single Output SM 1W 5V-5V 6 pin SC 4.2kV 224In Stock
Min.: 1
Mult.: 1
: 230

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kVDC SMD-6 13.7 mm 10.55 mm 4.04 mm Industrial + 125 C - 40 C NXJ1T
Murata Power Solutions DC/DC Converters - SMD Single Output SM 1W 5V-5V 6 pin 4.2kV 324In Stock
Min.: 1
Mult.: 1
: 230

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kVDC SMD-6 13.7 mm 10.55 mm 4.04 mm Industrial + 125 C - 40 C NXJ1T