SMD/SMT DC/DC Converters - SMD

Results: 15 096
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.1 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 3 757In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Isolated 1 Output 2.5 V 6 V 3.3 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 5 095In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Isolated 1 Output 2.5 V 6 V 3.3 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/150mA PFM control Ultra-Low Quiescent Current, Inductor Built-in Step-Down DC/DC Converter with Output Voltage Selectable Function 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 2 Output 1.8 V 6 V 1.8 V 150 mA 3.3 V CL-2025-9 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter 5 861In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 3.3 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM/PFM auto control Step-Down converter 4 490In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM/PFM auto control Step-Down converter 2 563In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 3.3 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM control Step-down converter 1 269In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM control Step-down converter 3 921In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 3.3 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM/PFM auto control Step-down converter 1 652In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 1 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM/PFM auto control Step-down converter 2 783In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 1.1 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM/PFM auto control Step-down converter 1 653In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 2.5 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.7A Inductor Built-in PWM/PFM auto control Step-down converter 1 316In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 3.3 V 700 mA USP-8B04 2.25 mm (0.089 in) 1.5 mm (0.059 in) 0.75 mm (0.03 in) Industrial + 105 C - 40 C
Renesas / Intersil DC/DC Converters - SMD 3A 5V DC/DC step down power supply Module, 3x3 embedded lami 3 799In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated Industrial RAA210030
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR
651In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C PHP1-M
Vicor DC/DC Converters - SMD SURFMATE INPUT SOCKET 242In Stock
Min.: 1
Mult.: 1
Isolated
Vicor DC/DC Converters - SMD SURFMATE MICRO OUTPUT 204In Stock
Min.: 1
Mult.: 1
Isolated
Vicor DC/DC Converters - SMD MVTM 36 V Isolated DC DC Converter 3.3A 62In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 26 V 50 V 36 V 3 A 2.25 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 55 C
Vicor DC/DC Converters - SMD VE-200-EX 6In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 10 V 20 V 5 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 10 C VE-200
Vicor DC/DC Converters - SMD VE-261-CU 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 200 V 400 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VE-200
Vicor DC/DC Converters - SMD VE-J11-CY 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 21 V 32 V 12 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD VE-JW3-CX 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 18 V 36 V 24 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
TRACO Power DC/DC Converters - SMD 9-18Vin 5V 400mA 2W SMD-16 Iso Med 770In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
TRACO Power DC/DC Converters - SMD 2W 9-18Vin +/-12V +/-83mA SMD-16 Med 318In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
TRACO Power DC/DC Converters - SMD 6.5-36Vin 5Vout 1A SMT 3 594In Stock
5 250On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6.5 V 36 V 5 V 1 A SMD-10 15.2 mm (0.598 in) 9.3 mm (0.366 in) 7.6 mm (0.299 in) Industrial + 85 C - 40 C TSR 1SM