SMD/SMT DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC 500In Stock
500Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 7.7 mm 6.6 mm + 85 C - 40 C NTA
Murata Power Solutions DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV 528In Stock
540Expected 08/10/2026
Min.: 1
Mult.: 1
: 180

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kV 13.72 mm 10.46 mm 3.11 mm Medical, Industrial + 85 C - 40 C NXJ
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1 535In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
Murata Power Solutions DC/DC Converters - SMD 1W 12-15V SINGLE 1KV DC/DC 314In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
RECOM Power DC/DC Converters - SMD 15-42VIN 12V 1A SIP3 23x27.2x10mm 144In Stock
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 15 V 42 V 12 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial + 85 C - 40 C R-78T
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin 15Vout 577In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 66 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 18 VDC 36 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 36 VDC 76 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 VDC 9 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 9 VDC 18 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 9 VDC 18 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W +/-12V or +24V 0.25A,SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 18 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 12Vout 84mA UnReg 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 340In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16 + 125 C - 40 C
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 18 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 VDC 36 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 36 VDC 76 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Vicor DC/DC Converters - SMD NBM 2317 60V 15V/800W T CN WIDE 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 810 W 40 V 60 V 13.5 V 60 A 22.8 mm (0.898 in) 17.3 mm (0.681 in) 5.2 mm (0.205 in) Industrial + 125 C - 40 C NBM2317
Vicor DC/DC Converters - SMD VI-26L-EU 300V/28V 200W SMD
92In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 200 V 400 V 28 V 3 kV Full Brick 117 mm 61 mm 12.7 mm VI-200
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-15V SMT +/-33mA Iso UnReg TR 1 149In Stock
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD 2.97-3.63Vin 5Vout 200mA 1W Iso SMT TR
454In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C PHP1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-15V SMT +/-33mA Iso UnReg TR 389In Stock
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin 15Vout SMT 67mA Iso UnReg TR 472In Stock
Min.: 1
Mult.: 1
: 430

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-5Vout SMT +/-100mA Iso UnRg T 740In Stock
1 290Expected 29/10/2026
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
Cyntec DC/DC Converters - SMD 1A 5Vin inductor-integrated DC-DC converter 1 371In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 4 V 1 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1.05 mm (0.041 in) Industrial + 85 C - 40 C MUN