Through Hole DC/DC Converters - Through Hole

Results: 40 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.32W 3.3Vout 0.4A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 4.5 V 9 V 3.3 V 400 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 9-18Vin 1.5W 5Vout 0.3A DIP 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 9 V 18 V 5 V 300 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 1.56W 12Vout 0.13A DIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 18 V 36 V 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 1.5W 15Vout 0.1A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 18 V 36 V 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 36-76Vin 1.56W 12Vout 0.13A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 36 V 76 V 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 3W 12Vout 0.25A DIP 19In Stock
30Expected 21/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 12 V 250 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 3W 15Vout 0.2A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 15 V 200 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 3.12W +/-12V or +24V 0.13A DIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.12 W 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUW
Cosel DC/DC Converters - Through Hole 36-76Vin 3.12W +/-12V or +24V 0.13A DIP 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.12 W 36 V 76 V 12 V 130 mA - 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUW
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150 1500 Vdc input, 24 V, 0.625 A, single regulated output, DIP 7In Stock
18On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 150 VDC 1.5 kVDC 24 V 625 mA 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in) + 80 C - 40 C AE15C-UW
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150 1500 Vdc input, 5 V, 2 A, single regulated output, DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 150 VDC 1.5 kVDC 5 V 2 A 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in) + 80 C - 40 C AE15C-UW
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, +/-5 Vdc, +/-0.3 A, dual regulated output, SIP 36In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, +/-5 Vdc, +/-0.3 A, dual regulated output, SIP 24In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 5 V 300 mA - 5 V 300 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 67In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 303 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 82In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6 26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 83In Stock
50Expected 07/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 100 C - 40 C DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6 26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 72In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 100 C - 40 C DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, 5Vdc, 0.2 A, single regulated output, SIP 225In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 100 C - 40 C DRM1-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 38In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 47In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 15 Vdc, 0.666A single regulated output SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 15 V 666 mA 666 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 202In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, +/-12 Vdc, +/-0.084 A, single regulated output, SIP 94In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, +/-5 Vdc, +/-0.2 A, single regulated output, SIP 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 200 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 64In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S