SIP-8 DC/DC Converters - Through Hole

Results: 1 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 540In Stock
13,85 €
12,69 €
12,49 €
12,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 2WIN
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 3WATT, REGULATED 516In Stock
20On Order
14,83 €
14,38 €
13,94 €
13,35 €
12,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C IZ
RECOM Power DC/DC Converters - Through Hole 2W 3.3Vin 3.3Vout 606mA 243In Stock
21,29 €
20,50 €
20,17 €
19,73 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical + 95 C - 40 C REM2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout 110In Stock
18,25 €
17,29 €
16,79 €
16,36 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout 131In Stock
19,81 €
18,81 €
18,34 €
17,91 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-5Vout 328In Stock
19,38 €
18,65 €
18,35 €
17,95 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin 5Vout 263In Stock
18,02 €
17,20 €
16,74 €
16,41 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 5Vout 74In Stock
21,06 €
19,01 €
18,43 €
18,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin +/-5Vout 91In Stock
19,56 €
18,34 €
17,87 €
17,86 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin +/-15Vout 482In Stock
990Expected 04/12/2026
19,56 €
18,64 €
18,26 €
17,95 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin 3.3Vout 352In Stock
18,16 €
16,38 €
16,36 €
16,35 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin 5Vout 194In Stock
21,28 €
20,14 €
19,81 €
19,38 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout 233In Stock
352Expected 11/12/2026
19,73 €
18,37 €
17,86 €
17,41 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-15Vout 77In Stock
19,73 €
18,37 €
17,86 €
17,41 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin +/-5Vout 114In Stock
18,70 €
17,53 €
17,05 €
16,78 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin +/-9Vout 403In Stock
18,70 €
16,86 €
15,12 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 167 mA - 9 V 167 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin +/-12Vout 800In Stock
16,86 €
15,43 €
15,18 €
15,11 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout 540In Stock
16,80 €
15,87 €
15,51 €
15,11 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 3.3Vout 125In Stock
17,30 €
16,56 €
16,15 €
15,87 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin +/-5Vout 60In Stock
27,98 €
26,94 €
25,89 €
25,51 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin 5Vout 340In Stock
20,32 €
18,92 €
18,39 €
17,92 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin +/-9Vout 99In Stock
264Expected 07/05/2027
18,70 €
17,97 €
17,60 €
17,19 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 167 mA - 9 V 167 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin +/-12Vout 75In Stock
21,66 €
20,42 €
19,87 €
19,51 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin 12Vout 117In Stock
15,89 €
14,91 €
14,59 €
14,58 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin +/-15Vout 118In Stock
27,73 €
26,70 €
26,26 €
25,81 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)