SIP-8 DC/DC Converters - Through Hole

Results: 1 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 379In Stock
397Expected 27/01/2027
24,83 €
24,08 €
23,34 €
22,34 €
20,85 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 74In Stock
25,53 €
24,77 €
24,00 €
22,98 €
21,45 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 508In Stock
271On Order
24,83 €
24,08 €
23,34 €
22,34 €
20,85 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV 129In Stock
27,66 €
26,83 €
26,00 €
24,90 €
23,24 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin +/-15V 2W +/-67mA SIP Iso 613In Stock
9,53 €
9,45 €
9,16 €
9,15 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-18Vin 3.3V 500mA SIP8 Iso Reg 210In Stock
9,88 €
9,72 €
9,47 €
9,36 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 5V 400mA SIP8 Iso Reg 213In Stock
8,92 €
8,79 €
8,65 €
8,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 24V 83mA SIP8 Iso Reg 272In Stock
50Expected 04/12/2026
8,29 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 3.3V 500mA SIP8 Iso Reg 266In Stock
9,88 €
9,72 €
9,51 €
9,36 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin 5V 400mA SIP8 Iso Reg 1 530In Stock
8,92 €
8,79 €
8,65 €
8,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 5V 400mA SIP8 Iso Reg 815In Stock
9,88 €
9,70 €
9,49 €
9,34 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin 24V 83mA SIP8 Iso Reg 928In Stock
8,92 €
8,79 €
8,65 €
8,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin +/-15V 2W +/-67mA SIP Iso 243In Stock
8,91 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-15V 2W +/-67mA SIP Iso 176In Stock
10,60 €
10,41 €
10,19 €
10,03 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 3.3V 500mA SIP8 Iso Reg 458In Stock
130Expected 20/11/2026
9,88 €
9,72 €
9,51 €
9,36 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 12V 167mA SIP8 Iso Reg 429In Stock
830On Order
9,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-13.2Vin 5V 600mA SIP8 Iso Reg 223In Stock
11,64 €
11,45 €
11,15 €
11,02 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-13.2Vin 24V 125mA SIP8 Iso Reg 556In Stock
11,64 €
11,45 €
11,15 €
11,03 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin +/-15V 3W +/-100mA SIP Iso 433In Stock
13,01 €
12,32 €
12,07 €
11,87 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 5V 600mA SIP8 Iso Reg 128In Stock
11,58 €
11,41 €
11,24 €
10,89 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin 5V 600mA SIP8 Iso Reg 119In Stock
470Expected 08/01/2027
11,79 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin 24V 125mA SIP8 Iso Reg 1 069In Stock
12,75 €
12,54 €
12,27 €
12,07 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 9V 333mA SIP8 Iso Reg 191In Stock
10,78 €
10,77 €
10,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin 5V 600mA SIP8 Iso Reg 1 189In Stock
11,58 €
11,41 €
11,24 €
10,89 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 5V 600mA SIP8 Iso Reg 183In Stock
13,27 €
12,56 €
12,30 €
12,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3WI