SIP-8 DC/DC Converters - Through Hole

Results: 1 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin 5Vout 600mA SIP8 Iso Reg 109In Stock
320Expected 05/02/2027
24,66 €
24,17 €
23,56 €
23,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5V 800mA 4W Iso Reg SIP 636In Stock
12,57 €
12,37 €
12,10 €
11,90 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 5 V 800 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR4
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12V 333mA 4W Iso Reg SIP 190In Stock
290On Order
13,42 €
13,19 €
12,91 €
12,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 12 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR4WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24V 166mA 4W Iso Reg SIP 112In Stock
12,56 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 24 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR4WI
TRACO Power DC/DC Converters - Through Hole 18-36Vin+/-15V 133mA 4W Iso Reg SIP 185In Stock
360Expected 19/02/2027
13,91 €
13,18 €
12,90 €
12,73 €
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 15 V 133 mA - 15 V 133 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR4
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5V 800mA 4W Iso Reg SIP 576In Stock
310Expected 01/01/2027
13,42 €
13,19 €
12,91 €
12,81 €
12,03 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 5 V 800 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR4WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 87In Stock
19,63 €
19,28 €
18,90 €
18,82 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 98In Stock
19,63 €
19,29 €
18,81 €
18,58 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 9 V 666 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 291In Stock
21,99 €
20,40 €
19,96 €
19,63 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 139In Stock
170Expected 04/12/2026
20,79 €
19,28 €
18,87 €
18,56 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 157In Stock
20,74 €
20,40 €
20,00 €
19,86 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
TRACO Power DC/DC Converters - Through Hole 4.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 183In Stock
19,63 €
19,29 €
18,89 €
18,82 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.3 A 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
TRACO Power DC/DC Converters - Through Hole 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 303In Stock
20,98 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.5 A 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 84 C - 40 C TMR 6WI
TRACO Power DC/DC Converters - Through Hole 6W 9-36Vin 3.3Vout 1500mA SIP8 Iso Reg 132In Stock
180Expected 29/01/2027
27,31 €
25,86 €
25,31 €
24,91 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.5 A 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 80 C - 40 C TMR 6WIR
TRACO Power DC/DC Converters - Through Hole 6W 9-36Vin 5Vout 1200mA SIP8 Iso Reg 385In Stock
26,95 €
26,14 €
25,86 €
25,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 80 C - 40 C TMR 6WIR
TRACO Power DC/DC Converters - Through Hole 6W 9-36Vin 12Vout 500mA SIP8 Iso Reg 468In Stock
27,31 €
25,86 €
25,31 €
24,91 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 80 C - 40 C TMR 6WIR
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 125In Stock
19,63 €
19,29 €
18,81 €
18,58 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 166In Stock
21,71 €
21,29 €
20,84 €
20,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 84 C - 40 C TMR 6WI
TRACO Power DC/DC Converters - Through Hole 6W 9-36Vin 24Vout 250mA SIP8 Iso Reg 59In Stock
27,37 €
26,92 €
26,23 €
25,91 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 80 C - 40 C TMR 6WIR
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 274In Stock
22,23 €
22,01 €
21,76 €
21,60 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 5 V 600 mA - 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 84 C - 40 C TMR 6WI
TRACO Power DC/DC Converters - Through Hole 6W 9-36Vin +/-12V +/-250mA SIP Iso Reg 215In Stock
28,52 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 80 C - 40 C TMR 6WIR
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 179In Stock
230Expected 08/01/2027
21,71 €
21,32 €
20,79 €
20,52 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 84 C - 40 C TMR 6WI
TRACO Power DC/DC Converters - Through Hole 6W 18-75Vin 5Vout 1200mA SIP8 Iso Reg 71In Stock
26,95 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 80 C - 40 C TMR 6WIR
TRACO Power DC/DC Converters - Through Hole 6W 18-75Vin 12Vout 500mA SIP8 Iso Reg 116In Stock
26,95 €
25,86 €
25,85 €
25,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 80 C - 40 C TMR 6WIR
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 8A 12V-In WideAdj SIP Module 83In Stock
21,07 €
20,30 €
20,12 €
19,32 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5.5 V 8 A SIP-8 22.86 mm (0.9 in) 8.38 mm (0.33 in) 10.15 mm (0.4 in) Industrial + 85 C - 40 C PTV12010W