SIP-8 DC/DC Converters - Through Hole

Results: 1 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Through Hole 9-18Vin 12Vout 167mA SIP8 Reg Iso 408In Stock
5,92 €
5,91 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 90 C - 40 C SPAN02 & DPAN02
MEAN WELL DC/DC Converters - Through Hole 9-36Vin 3.3Vout 1500mA SIP8 Reg Iso 378In Stock
882Expected 31/03/2027
7,74 €
7,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.5 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C SPBW06 & DPBW06
MEAN WELL DC/DC Converters - Through Hole 18-75Vin 5Vout 1200mA SIP8 Reg Iso 538In Stock
3 850On Order
7,74 €
7,33 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C SPBW06 & DPBW06
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout 80In Stock
19,56 €
18,47 €
18,16 €
17,04 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin 15Vout 244In Stock
18,16 €
16,60 €
16,25 €
15,89 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 48In Stock
11,07 €
10,66 €
10,43 €
10,36 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 2E
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 25In Stock
10,60 €
10,41 €
10,16 €
10,04 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 2E
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 38In Stock
11,29 €
11,28 €
11,26 €
10,98 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 2E
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 16In Stock
11,46 €
10,41 €
10,18 €
10,02 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 2E
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 13In Stock
13,85 €
12,69 €
12,49 €
12,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 2WIN
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 254In Stock
14,82 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 2WIN
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
15,81 €
14,47 €
14,16 €
13,93 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 2WIN
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 33In Stock
14,72 €
14,68 €
14,62 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 3E
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 38In Stock
15,42 €
14,12 €
13,82 €
13,60 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 3E
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 31In Stock
15,35 €
15,05 €
15,01 €
14,53 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 3WIE
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 62In Stock
14,72 €
13,58 €
13,50 €
13,34 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 3E
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 27In Stock
14,34 €
13,73 €
13,72 €
13,67 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 3E
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 54In Stock
15,43 €
14,45 €
14,08 €
13,91 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 3E
XP Power DC/DC Converters - Through Hole DC-DC, 2W Medical, dual output, SIP 17In Stock
15,97 €
15,49 €
15,01 €
14,37 €
13,41 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 3.3 V 303 mA - 3.3 V 303 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 100 C - 20 C IMM02
XP Power DC/DC Converters - Through Hole DC-DC, 2W Medical, dual output, SIP 10In Stock
15,97 €
15,49 €
15,01 €
14,37 €
13,41 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 100 C - 20 C IMM02
XP Power DC/DC Converters - Through Hole DC-DC, 2W Medical, single output, SIP 7In Stock
14,90 €
14,45 €
14,00 €
13,41 €
12,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 100 C - 20 C IMM02
XP Power DC/DC Converters - Through Hole DC-DC, 2W Medical, single output, SIP 15In Stock
14,90 €
14,45 €
14,00 €
13,41 €
12,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 100 C - 20 C IMM02
XP Power DC/DC Converters - Through Hole DC-DC, 2W Medical, dual output, SIP 47In Stock
15,97 €
15,49 €
15,01 €
14,37 €
13,41 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 3.3 V 303 mA - 3.3 V 303 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 100 C - 20 C IMM02
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 16In Stock
16,83 €
16,33 €
15,82 €
15,15 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 5In Stock
15,97 €
15,49 €
15,01 €
14,37 €
14,15 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP