SIP-8 DC/DC Converters - Through Hole

Results: 1 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 1In Stock
17,16 €
16,65 €
16,13 €
15,46 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 10.6 mm (0.417 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 18In Stock
15,97 €
15,49 €
15,01 €
14,37 €
14,15 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 39In Stock
15,97 €
15,49 €
15,01 €
14,37 €
14,15 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 700 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 39In Stock
17,16 €
16,65 €
16,13 €
15,46 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 20In Stock
15,97 €
15,49 €
15,01 €
14,37 €
14,15 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 5In Stock
15,97 €
15,49 €
15,01 €
14,37 €
14,15 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 20In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 7In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 36In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 83 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 20In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 28In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 13In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 222 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 10In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 133 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 112In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 16In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 10In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 222 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 41In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 67In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 133 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 28In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 24In Stock
12,49 €
12,12 €
11,74 €
11,24 €
10,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 83 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT 66In Stock
11,35 €
11,01 €
10,67 €
10,22 €
9,54 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C IW
XP Power DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT 15In Stock
60Expected 28/12/2026
11,35 €
11,01 €
10,67 €
10,22 €
9,54 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C IW
XP Power DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT 10In Stock
11,35 €
11,01 €
10,67 €
10,22 €
9,54 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 111 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C IW
XP Power DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT 46In Stock
11,35 €
11,01 €
10,67 €
10,22 €
9,54 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 303 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C IW
XP Power DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT 41In Stock
11,35 €
11,01 €
10,67 €
10,22 €
9,54 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C IW