SIP-8 DC/DC Converters - Through Hole

Results: 1 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 18-72Vin 5Vout 18In Stock
25,65 €
24,43 €
23,62 €
22,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 75 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 4:1 18-72Vin 12Vout 22In Stock
24,64 €
23,73 €
23,34 €
22,84 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 166 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 75 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-9Vout 41In Stock
19,37 €
18,57 €
17,78 €
17,36 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 167 mA - 9 V 167 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 12Vout 4In Stock
18,34 €
17,63 €
17,27 €
16,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin +/-15Vout 17In Stock
22,53 €
21,70 €
21,35 €
20,89 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 3.3Vout 58In Stock
18,34 €
17,66 €
17,37 €
16,86 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 5Vout 40In Stock
17,45 €
16,79 €
16,43 €
16,05 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 9Vout 41In Stock
15,89 €
15,08 €
14,72 €
14,47 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin 9Vout 34In Stock
20,14 €
19,39 €
19,07 €
18,66 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 12Vout 13In Stock
17,59 €
16,79 €
16,43 €
16,05 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 9-18Vin 12Vout 37In Stock
19,15 €
18,44 €
18,14 €
17,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin 12Vout 16In Stock
20,14 €
19,39 €
19,07 €
17,68 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin +/-15Vout 36In Stock
21,48 €
20,69 €
20,36 €
18,95 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 15Vout 17In Stock
17,94 €
17,28 €
16,38 €
16,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin 15Vout 2In Stock
20,00 €
19,07 €
18,52 €
17,43 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin +/-5Vout 80In Stock
18,70 €
17,60 €
17,23 €
16,98 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin +/-5Vout 26In Stock
21,32 €
20,69 €
20,36 €
19,91 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin 5Vout 11In Stock
26,15 €
25,18 €
24,53 €
22,64 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin 9Vout 51In Stock
19,56 €
18,67 €
18,09 €
17,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin 9Vout 1In Stock
25,94 €
25,18 €
24,78 €
24,29 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin +/-12Vout 20In Stock
20,35 €
19,74 €
19,42 €
18,99 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin +/-12Vout 11In Stock
27,73 €
26,42 €
25,54 €
24,38 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin 12Vout 37In Stock
19,87 €
18,92 €
18,44 €
18,43 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 9-27Vin 12Vout 10In Stock
22,77 €
20,23 €
19,84 €
19,45 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin 15Vout 57In Stock
17,45 €
16,94 €
16,67 €
16,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)