SIP-8 DC/DC Converters - Through Hole

Results: 1 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN +/-05VOUT 32In Stock
22,36 €
21,53 €
21,18 €
20,53 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV REG 2:1 9-18Vin 5Vout 33In Stock
20,18 €
19,24 €
18,83 €
18,03 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 9-18Vin 5Vout 20In Stock
21,15 €
20,16 €
19,49 €
18,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN 05VOUT 39In Stock
20,57 €
19,36 €
18,84 €
18,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN +/-12VOUT 50In Stock
22,58 €
21,14 €
20,55 €
20,29 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 9-18Vin 12Vout 17In Stock
21,31 €
20,52 €
20,18 €
19,75 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN 12VOUT 44In Stock
20,24 €
20,21 €
19,88 €
19,45 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout 26In Stock
20,50 €
19,09 €
18,67 €
18,66 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 34 mA - 15 V 34 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 9-18Vin 3.3Vout 27In Stock
18,53 €
17,85 €
17,55 €
17,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin +/-5Vout 26In Stock
19,79 €
19,75 €
19,43 €
19,01 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 9-36Vin +/-5Vout 14In Stock
21,29 €
20,50 €
20,17 €
19,73 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin +/-5Vout 13In Stock
24,48 €
23,56 €
23,19 €
22,69 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin 5Vout 1In Stock
308Expected 29/01/2027
18,16 €
16,93 €
16,55 €
16,43 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 18-36Vin 5Vout 27In Stock
20,57 €
19,61 €
19,11 €
19,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV REG 4:1 9-36Vin 5Vout 11In Stock
21,10 €
20,12 €
19,44 €
18,68 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin 9Vout 2In Stock
22,32 €
21,48 €
21,14 €
20,67 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 111 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 9-36Vin +/-12Vout 30In Stock
21,47 €
20,27 €
19,81 €
19,73 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin 12Vout 31In Stock
18,16 €
17,48 €
17,20 €
16,69 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV REG 2:1 18-36Vin 12Vout 37In Stock
19,79 €
18,86 €
17,87 €
17,37 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 9-36Vin 12Vout 18In Stock
19,38 €
18,65 €
18,35 €
17,95 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin +/-15Vout 42In Stock
20,10 €
19,36 €
19,04 €
18,63 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 34 mA - 15 V 34 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV REG 2:1 18-36Vin +/-15Vout 16In Stock
21,22 €
20,50 €
19,32 €
19,31 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 34 mA - 15 V 34 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin +/-15Vout 14In Stock
24,21 €
23,07 €
22,45 €
22,32 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 34 mA - 15 V 34 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin 15Vout 25In Stock
18,16 €
16,30 €
16,29 €
16,28 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV REG 2:1 18-36Vin 15Vout 20In Stock
19,63 €
18,72 €
18,10 €
17,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)