RD Series DC/DC Converters - Through Hole

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-24Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD