RSH2 Series DC/DC Converters - SMD

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W 5Vin 15Vout 134mA 3K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 13.2 V 15 V 134 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 15Vout 134mA 3K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 4.5 V 13.2 V 15 V 134 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 24Vout 83mA 2K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 13.2 V 24 V 83 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 24Vout 83mA 2K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 4.5 V 13.2 V 24 V 83 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 24Vout 83mA 3K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 13.2 V 24 V 83 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 24Vout 83mA 3K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 4.5 V 13.2 V 24 V 83 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 3.3Vout 500mA 2K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 13.2 V 3.3 V 500 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 3.3Vout 500mA 2K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 4.5 V 13.2 V 3.3 V 500 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 3.3Vout 500mA 3K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 13.2 V 3.3 V 500 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 5Vin 3.3Vout 500mA 3K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 4.5 V 13.2 V 3.3 V 500 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 5Vout 400mA 2K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 5Vout 400mA 2K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 5Vout 400mA 3K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 12Vout 167mA 2K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 12Vout 167mA 2K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 12Vout 167mA 3K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 12Vout 167mA 3K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 15Vout 134mA 2K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 15Vout 134mA 2K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 15Vout 134mA 3K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 15Vout 134mA 3K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 24Vout 83mA 2K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 24 V 83 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 24Vout 83mA 2K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 9 V 18 V 24 V 83 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 24Vout 83mA 3K Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 24 V 83 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 2W 12Vin 24Vout 83mA 3K Reel Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 2 W 9 V 18 V 24 V 83 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2