RP20-AW Series DC/DC Converters - Through Hole

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 12Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 12 V 1.67 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 12Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 18 V 75 V 12 V 1.67 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 12Vout Pos Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 12 V 1.67 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 12Vout Pos Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 18 V 75 V 12 V 1.67 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin +/-15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin +/-15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 18 V 75 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 18 V 75 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Pos Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Pos Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 18 V 75 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 15Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 15Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 15Vout Pos Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 15Vout Pos Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 3.3Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 3.3 V 4.5 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 3.3Vout Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 18 V 75 V 3.3 V 4.5 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 3.3Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 3.3 V 4.5 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 3.3Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 18 V 75 V 3.3 V 4.5 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 3.3Vout Pos Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 3.3 V 4.5 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 3.3Vout Pos Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 18 V 75 V 3.3 V 4.5 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 68 C - 40 C RP20-AW