RP50-AW Series DC/DC Converters - Through Hole

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 50W 18-75Vin +/-24Vout +/-1050mA positive Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 50 W 18 VDC 75 VDC 24 V 1.05 A - 24 VDC 1.05 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 18-75Vin +/-24Vout +/-1050mA positive Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 2 Output 50 W 18 VDC 75 VDC 24 V 1.05 A - 24 VDC 1.05 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 18-75Vin 24Vout 2100mA negative Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 24 V 2.1 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 18-75Vin 24Vout 2100mA negative Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 50 W 18 VDC 75 VDC 24 V 2.1 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 18-75Vin 24Vout 2100mA positive Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 24 V 2.1 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 18-75Vin 24Vout 2100mA positive Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 50 W 18 VDC 75 VDC 24 V 2.1 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW