RP10-AW Series DC/DC Converters - Through Hole

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout +/-333mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 18 V 75 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout +/-333mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 75 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout +/-333mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 18 V 75 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout +/-333mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 75 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout +/-333mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 18 V 75 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 670mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 15 V 670 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 670mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 15 V 670 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 670mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 15 V 670 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 670mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 15 V 670 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 670mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 15 V 670 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 670mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 15 V 670 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 3.3 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 3.3 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 3.3 V 3 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 3.3 V 3 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 3.3Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 9 V 36 V 3.3 V 3 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 18 V 75 V 3.3 V 3 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW