TDR 3WI Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 105In Stock
30,81 €
29,66 €
28,90 €
28,55 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 1In Stock
31,67 €
28,17 €
27,57 €
27,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 1In Stock
31,67 €
28,17 €
27,57 €
27,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 10In Stock
31,67 €
28,17 €
27,57 €
27,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 10In Stock
33,21 €
29,55 €
28,76 €
28,41 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 9In Stock
33,21 €
29,55 €
28,91 €
28,44 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 29In Stock
20Expected 19/11/2026
29,22 €
28,42 €
27,76 €
27,37 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 14In Stock
31,67 €
28,17 €
27,57 €
27,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 5In Stock
33,21 €
29,55 €
28,91 €
28,44 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 270Factory Stock Available
31,67 €
28,17 €
27,57 €
27,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 500Factory Stock Available
30,44 €
29,64 €
29,35 €
29,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 550Factory Stock Available
31,67 €
28,17 €
27,57 €
27,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 40Factory Stock Available
31,67 €
28,17 €
27,57 €
27,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1.6 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 90Factory Stock Available
33,21 €
29,55 €
28,91 €
28,44 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.6 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) TDR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 20Factory Stock Available
33,21 €
29,55 €
28,91 €
28,44 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.5 kV 18.9 mm (0.744 in) 12.8 mm (0.504 in) 8.7 mm (0.343 in) Industrial + 85 C - 40 C TDR 3WI