TES 5WI Series DC/DC Converters - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1In Stock
37,07 €
33,05 €
32,53 €
30,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 15 V 335 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
39,13 €
34,31 €
31,58 €
29,40 €
Min.: 1
Mult.: 1
Isolated 2 Output 5 W 12 V 210 mA - 12 V 210 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 4W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
40,74 €
40,73 €
40,70 €
39,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 3.3 V 1.2 A 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 3In Stock
37,07 €
32,89 €
31,62 €
30,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 12 V 420 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
39,13 €
34,31 €
31,58 €
29,40 €
Min.: 1
Mult.: 1
Isolated 2 Output 5 W 5 V 500 mA - 5 V 500 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 19In Stock
39,13 €
34,31 €
31,58 €
29,40 €
Min.: 1
Mult.: 1
Isolated 2 Output 5 W 12 V 210 mA - 12 V 210 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 20In Stock
39,13 €
34,31 €
31,58 €
29,40 €
Min.: 1
Mult.: 1
Isolated 2 Output 5 W 15 V 165 mA - 15 V 165 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9In Stock
37,07 €
33,05 €
32,53 €
30,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 5 V 1 A 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 4In Stock
39,13 €
34,31 €
31,58 €
29,40 €
Min.: 1
Mult.: 1
Isolated 2 Output 5 W 15 V 165 mA - 15 V 165 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
77Expected 11/12/2026
37,06 €
32,88 €
32,01 €
31,67 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 5 V 1 A 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 4W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
42,36 €
37,44 €
36,64 €
36,04 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 3.3 V 1.2 A 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
37,07 €
33,05 €
32,53 €
30,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 12 V 420 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
37,07 €
33,05 €
32,53 €
30,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 15 V 335 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
39,13 €
34,31 €
31,58 €
29,40 €
Min.: 1
Mult.: 1
Isolated 2 Output 5 W 5 V 500 mA - 5 V 500 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5WI
TRACO Power TES 5-2410WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 9-36 VDC; Output 1 (Vdc): 3.3 Non-Stocked
Reel
29,58 €
Min.: 150
Mult.: 150
: 150
Isolated 1 Output 5 W 3.3 V 1.2 A 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-2411WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5 Non-Stocked
Reel
26,63 €
25,40 €
Min.: 150
Mult.: 150
: 150
Isolated 1 Output 5 W 5 V 1 A 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-2412WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 9-36 VDC; Output 1 (Vdc): 12 Non-Stocked
Reel
26,63 €
25,40 €
Min.: 150
Mult.: 150
: 150
Isolated 1 Output 5 W 12 V 420 mA 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-2413WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 9-36 VDC; Output 1 (Vdc): 15 Non-Stocked
Reel
26,63 €
25,40 €
Min.: 150
Mult.: 150
: 150
Isolated 1 Output 5 W 15 V 335 mA 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-2421WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Reel
28,05 €
Min.: 150
Mult.: 150
: 150
Isolated 2 Output 5 W 5 V 500 mA - 5 V 500 mA 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-2422WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 9-36 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Reel
28,05 €
Min.: 150
Mult.: 150
: 150
Isolated 2 Output 5 W 12 V 210 mA - 12 V 210 mA 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-2423WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 9-36 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Reel
28,05 €
Min.: 150
Mult.: 150
: 150
Isolated 2 Output 5 W 15 V 165 mA - 15 V 165 mA 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-4810WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 18-75 VDC; Output 1 (Vdc): 3.3 Non-Stocked
Reel
29,58 €
Min.: 150
Mult.: 150
: 150
Isolated 1 Output 5 W 3.3 V 1.2 A 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-4811WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 18-75 VDC; Output 1 (Vdc): 5 Non-Stocked
Reel
26,63 €
25,40 €
Min.: 150
Mult.: 150
: 150
Isolated 1 Output 5 W 5 V 1 A 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-4812WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 18-75 VDC; Output 1 (Vdc): 15 Non-Stocked
Reel
26,63 €
25,40 €
Min.: 150
Mult.: 150
: 150
Isolated 1 Output 5 W 12 V 420 mA 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI
TRACO Power TES 5-4813WI-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 5; Input Voltage: 18-75 VDC; Output 1 (Vdc): 15 Non-Stocked
Reel
26,63 €
25,40 €
Min.: 150
Mult.: 150
: 150
Isolated 1 Output 5 W 15 V 335 mA 1.5 kV SMD-24 33.4 mm 20.6 mm 10.2 mm + 71 C - 40 C TES 5WI