THM 6WI Series DC/DC Converters - Through Hole

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 19In Stock
41,32 €
40,66 €
38,41 €
36,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
45,55 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 5 V 600 mA - 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 122In Stock
45,53 €
44,78 €
43,63 €
43,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 3In Stock
41,19 €
40,56 €
37,33 €
34,76 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 13In Stock
39,34 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 14In Stock
41,40 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 5 V 600 mA - 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 5In Stock
45,31 €
42,92 €
42,00 €
41,31 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 20In Stock
43,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1In Stock
200On Order
43,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
43,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 80 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 30In Stock
45,52 €
44,77 €
43,88 €
43,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 4In Stock
47,87 €
47,09 €
46,07 €
45,55 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 90 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 13In Stock
230On Order
47,88 €
47,09 €
46,08 €
45,55 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 15In Stock
47,34 €
44,85 €
43,89 €
43,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 80 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
15Expected 12/11/2026
43,21 €
40,93 €
40,05 €
39,40 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
20Expected 16/11/2026
45,52 €
44,77 €
43,82 €
43,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 50Factory Stock Available
45,31 €
42,92 €
42,00 €
41,31 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 320Factory Stock Available
47,34 €
44,85 €
43,89 €
43,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 100Factory Stock Available
47,34 €
44,85 €
43,89 €
43,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 170Factory Stock Available
47,34 €
44,85 €
43,89 €
43,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 80 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 90Factory Stock Available
49,85 €
47,21 €
46,20 €
45,44 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 460Factory Stock Available
49,85 €
47,21 €
46,20 €
45,44 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
41,19 €
40,56 €
37,33 €
34,76 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
45,55 €
45,34 €
44,61 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 5 V 600 mA - 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 95 C - 40 C THM 6WI
TRACO Power DC/DC Converters - Through Hole 4.5-9Vin +5Vout 600mA, -5Vout 600mA Medical 60601-1, 2xMOPP Non-Stocked Lead-Time 21 Weeks
Isolated 2 Output 6 W 5 V 600 mA - 5 VDC 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical + 95 C - 40 C THM 6WI