CUI Inc. DC/DC Converters - Chassis Mount

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, neg logic, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, neg logic, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 15 Vdc, 3.33 A, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 9.5 V 75 V 15 V 3.33 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 15 Vdc, 3.33 A, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 15 V 3.33 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 15 Vdc, 3.33 A, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 9.5 V 75 V 15 V 3.33 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 15 Vdc, 3.33 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 9.5 V 75 V 15 V 3.33 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 15 Vdc, 3.33 A, neg logic, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 15 V 3.33 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 15 Vdc, 3.33 A, neg logic, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 9.5 V 75 V 15 V 3.33 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, neg logic, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, neg logic, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 1.79 A, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 9.5 V 75 V 28 V 1.79 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 1.79 A, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 28 V 1.79 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 1.79 A, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 9.5 V 75 V 28 V 1.79 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 1.79 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 9.5 V 75 V 28 V 1.79 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 1.79 A, neg logic, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 28 V 1.79 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 1.79 A, neg logic, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 9.5 V 75 V 28 V 1.79 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, neg logic, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 61 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, neg logic, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 6.25 A, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 12 V 6.25 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST75W