RECOM Power DC/DC Converters - Chassis Mount

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 12.2Vout 24A Conn Non-Stocked Lead-Time 45 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 12.2 V 24 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 12.2Vout 24A Non-Stocked Lead-Time 52 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 12.2 V 24 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Non-Stocked Lead-Time 52 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 24.5Vout 12.5A Fuse IP67 Non-Stocked Lead-Time 52 Weeks
Min.: 7
Mult.: 7

Isolated 1 Output 300 W 18 V 106 V 24.5 V 12.5 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 24.5Vout 12.5A Fuse Non-Stocked Lead-Time 45 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 24.5 V 12.5 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 24.5Vout 12.5A Non-Stocked Lead-Time 52 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 24.5 V 12.5 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 360W 18-126Vin 24.5Vout 15A Conn Non-Stocked Lead-Time 45 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 360 W 18 V 106 V 24.5 V 15 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD360-UW
RECOM Power DC/DC Converters - Chassis Mount 40W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input Non-Stocked Lead-Time 20 Weeks
Min.: 12
Mult.: 12

40 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kVDC 100 mm 60 mm 39 mm RMD40-UW
RECOM Power DC/DC Converters - Chassis Mount 40W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input Non-Stocked Lead-Time 20 Weeks
Min.: 12
Mult.: 12

40 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kVDC 102 mm 60 mm 30 mm RMD40-UW
RECOM Power DC/DC Converters - Chassis Mount 40W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input Non-Stocked Lead-Time 20 Weeks
Min.: 12
Mult.: 12

40 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kVDC 102 mm 60 mm 39 mm RMD40-UW
RECOM Power DC/DC Converters - Chassis Mount 75W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

1 Output 75 W 16.8 V 137.5 V 24 V 3.75 A 4.2 kVDC 110 mm 73 mm 49 mm Industrial + 70 C - 40 C RMD75-UW
RECOM Power DC/DC Converters - Chassis Mount 75W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

1 Output 75 W 16.8 V 137.5 V 24 V 3.75 A 4.2 kVDC 112 mm 73 mm 40 mm Industrial + 70 C - 40 C RMD75-UW
RECOM Power DC/DC Converters - Chassis Mount 75W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

1 Output 75 W 16.8 V 137.5 V 24 V 3.75 A 4.2 kVDC 112 mm 73 mm 49 mm Industrial + 70 C - 40 C RMD75-UW
RECOM Power DC/DC Converters - Chassis Mount 400W 16.8-56Vin 13Vout 30.8A Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 400 W 16.8 V 56 V 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-W
RECOM Power DC/DC Converters - Chassis Mount 100W 16.5-140Vin 15Vout 6.7mA Half B Non-Stocked Lead-Time 45 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 100 W 16.5 V 140 V 15 V 6.7 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 97 C - 40 C RPA100H-RUW
RECOM Power DC/DC Converters - Chassis Mount 100W 16.5-140Vin 48Vout 2.1A Half B Non-Stocked Lead-Time 45 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 100 W 16.5 V 140 V 48 V 2.1 A 3 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 97 C - 40 C RPA100H-RUW
RECOM Power DC/DC Converters - Chassis Mount 200W 16.5-140Vin 15Vout 13.5A Half B Non-Stocked Lead-Time 45 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 200 W 16.5 V 140 V 15 V 13.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 93.5 C - 40 C RPA200H-RUW
RECOM Power DC/DC Converters - Chassis Mount 200W 16.5-140Vin 48Vout 4.2A Half B Non-Stocked Lead-Time 45 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 200 W 16.5 V 140 V 48 V 4.2 A 3 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 93.5 C - 40 C RPA200H-RUW
RECOM Power DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 9.5-36Vin 12Vout Pos Non-Stocked
Min.: 30
Mult.: 30

Isolated 1 Output 15 W 9.5 V 36 V 12 V 1.5 kV 102 mm 57.2 mm 19 mm Industrial RPM15