12 V DC/DC Converters - Chassis Mount

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Chassis Mount 12V/95V 75W CONVERTER BUSMOD
35In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 10 V 20 V 95 V 15 A 3 kV 117 mm 60.9 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - Chassis Mount 12V/24V 75W CONVERTER BUSMOD 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 10 V 20 V 24 V 15 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial + 85 C - 40 C VE-200
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel 2In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 12 W 11.4 V 12.6 V 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Vicor DC/DC Converters - Chassis Mount 12V/5V 3.3V 75W 75W MASTER DUA
1In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 75 W 10 V 20 V 5 V 3.3 V 15 A 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 12V 12V 50W MEGA 1UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 10 V 20 V 12 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 12V/24V 50W SPECIAL BUSMOD
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 10 V 20 V 24 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 12V/21V 50W SPECIAL BUSMOD
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 10 V 20 V 24 V Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 12V/24V 25W MINIMOD BUSMOD 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 25 W 10 V 20 V 24 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 12V/48V 75W MINIMOD BUSMOD 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 10 V 20 V 48 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount VI-R6022-CVXX 300/5/15/15V 150
3In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 150 W 10 V 20 V 5 V 15 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 25 C
MEAN WELL DC/DC Converters - Chassis Mount 15W 12V 1.25A Input 9.2-18VDC 223In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9.2 V 18 V 12 V 1.25 A 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 5V 5A 25W 9.2-18VDC 243In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 9.2 V 18 V 5 V 5 A 1.5 kV 99 mm 97 mm 36 mm Industrial + 60 C - 10 C SD-25
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared Mounting Flange 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 2 kV to 0 V 2 mA Non-standard Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 30kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 30 kV 178 mm 41.3 mm 38.1 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 4 kV to 0 V 1 mA Non-standard Industrial + 65 C - 40 C A
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 12Vout 30W 2.5A 2In Stock
16On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 12 V 2.5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 24Vout 30W 1.25A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 24 V 1.25 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 5Vout 25W 5A 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 9 V 18 V 5 V 5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount I/P 9.2~18VDC O/P 5V/6A 1In Stock
12On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 5 V 6 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 30W 12Vout 2.5A Input 9.2-18VDC 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 12 V 2.5 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 30W 24Vout 1.25A Input 9.2-18VDC 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 24 V 1.25 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 15W 5V 3A Input 9.2-18VDC 33In Stock
360On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9.2 V 18 V 5 V 3 A 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 24V 0.625A Input 9.2-18VDC 34In Stock
300On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9.2 V 18 V 24 V 625 mA 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 25.2W 12V 2.1A Input 9.2-18VDC 10In Stock
45Expected 31/03/2027
Min.: 1
Mult.: 1

Isolated 1 Output 25.2 W 9.2 V 18 V 12 V 2.1 A 1.5 kV 99 mm 97 mm 36 mm Industrial + 60 C - 10 C SD-25