72 V DC/DC Converters - Chassis Mount

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Chassis Mount 72V 24V 50W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-J40-IX-01
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 55 V 100 V 5 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 72V 24V 200W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 55 V 100 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/24V 75W MEGA JR
2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 5Vout 15A Neg 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 12 V 160 V 5 V 15 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial + 105 C - 40 C CQB75W14
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 15Vout 5A Neg 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 12 V 160 V 15 V 5 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial + 105 C - 40 C CQB75W14
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-15Vout 333mA 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 10 V 160 V 15 V 333 mA 15 V 333 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 28Vout 2.7A Neg 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 12 V 160 V 28 V 2.7 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial + 105 C - 40 C CQB75W14
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 54Vout 1.4A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 12 V 160 V 54 V 2.7 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial + 105 C - 40 C CQB75W14
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 54Vout 1.4A Neg 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 12 V 160 V 54 V 2.7 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial + 105 C - 40 C CQB75W14
Vicor DC/DC Converters - Chassis Mount 72V/24V 100W MINIMOD BUSMOD
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 55 V 100 V 24 V 20 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 72V/24V 100W MEGA JR
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Vicor VI-L41-EU
Vicor DC/DC Converters - Chassis Mount 72V 12V 200W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 55 V 100 V 12 V 3 kV 124 mm 63.5 mm 15.75 mm MegaMod
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA Coat 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA DIN Coat 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A Coat 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-15Vout 333mA DIN Coat 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 10 V 160 V 15 V 333 mA 15 V 333 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A DIN Coat 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 20W 10-160Vin +/-24Vout 417mA 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 10 V 160 V 24 V 417 mA - 24 V 417 mA 3 kV 113 mm 59.2 mm 21.6 mm Industrial + 100 C - 40 C EC7BW18 ECRT/EDRT
Vicor DC/DC Converters - Chassis Mount 72V/12V 200W CONVERTER BUDSMOD
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 55 V 100 V 12 V 40 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial + 85 C - 10 C VI-200
Vicor DC/DC Converters - Chassis Mount VI-J41-IW-01
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 55 V 100 V 12 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount VI-J44-IW-01
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 55 V 100 V 48 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 72V/72V 200W MEGA
8In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 55 V 100 V 72 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/13.8V 400W MEGA
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 55 V 100 V 13.8 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 72V 24V 600W BOOSTER MEGA 3UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 55 V 100 V 24 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 10 C MegaMod