CUI Inc. DC/DC Converters - Chassis Mount

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 15 Vdc, 5 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 15 V 5 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 3.12 A, single regulated output, chassis mount, open-frame 38In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 24 V 3.12 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 2.67 A, single regulated output, chassis mount, open-frame 24In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 28 V 2.67 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.56 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 48 V 1.56 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 12 Vdc, 12.5 A, single output, chassis mount 152In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 12 V 12.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 48 Vdc, 8.3 A, single output, chassis mount
10In Stock
60Expected 07/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 398 W 10 V 36 V 48 V 8.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial + 85 C - 40 C VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18 36 Vdc input, 12 Vdc, 50 A, single regulated output, chassis mount
11In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 18 V 36 V 12 V 50 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial + 85 C - 40 C VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 24 Vdc, 4.17 A, single output, chassis mount 55In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 24 V 4.17 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 24 Vdc, 2.08 A, single output, chassis mount 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 24 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 28 Vdc, 5.4 A, single regulated output, chassis mount 21In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 28 V 5.4 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9 36 Vdc input, 12 Vdc, 6.25 A, single output, chassis mount 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 12 V 6.25 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK75W
CUI Inc. DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 36 V 15 V 2 A 1.5 kV 76 mm 31.5 mm 21.2 mm Industrial + 85 C - 40 C PQA30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount
1 221On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 12 Vdc, 16.7 A, single output, chassis mount
248On Order
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 10 V 36 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18 75 Vdc input, 12 Vdc, 16.7 A, single output, chassis mount
58Expected 07/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 18 V 75 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18 75 Vdc input, 24 Vdc, 8.3 A, single output, chassis mount
64Expected 07/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 18 V 75 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, single regulated output, chassis mount
81On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 15 V 1.333 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount
250On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 24 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount
72Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 12 VDC 4.167 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount
36Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 24 VDC 2.083 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 5 Vdc, 10 A, single regulated output, chassis mount
71On Order
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 5 VDC 10 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 18-75 Vdc input, 5 Vdc, 10 A, single regulated output, chassis mount
36Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 5 VDC 10 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount
194On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 12 Vdc, 2.5 A, single regulated output, chassis mount
29On Order
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 19 VDC 74 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T