Delta Electronics DC/DC Converters - Chassis Mount

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V2.1A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
Min.: 135
Mult.: 27

Isolated 1 Output 100 W 16.8 V 137.5 V 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 54Vout 1.9A 100W 1/2 Brick Pos logic, 0.17 pin, w/threaded mnt holes Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 100 W 16.8 V 137.5 V 54 V 1.9 A 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 54Vout 3.8A 200W 1/2 Brick Pos logic, 0.17 pin, w/threaded mnt holes Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 200 W 16.8 V 137.5 V 54 V 3.8 A 4.242 kVDC 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics B40SR12424AC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-60Vin, 12.4Vout, Built-In Fuse Holder, No Enable Pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

B40SR
Delta Electronics B40SR12424CC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-60Vin, 12.4Vout, Built-In Enable Pin, No Fuse Holder Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 60

B40SR
Delta Electronics B62SR12424AC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 12.4Vout, Built-In Fuse Holder, No Enable Pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

Isolated 1 Output 300 W 18 V 106 V 12 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics B62SR12424CC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 12.4Vout, Built-In Enable Pin, No Fuse Holder Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

B62SR
Delta Electronics B62SR13722CC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 13.7Vout, Built-In Enable Pin, No Fuse Holder Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

B62SR
Delta Electronics B62SR24125AC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 24Vout, Built-In Fuse Holder, No Enable Pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

B62SR