0 C DC/DC Converters - Chassis Mount

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray,Grnd Fil,RS232 1In Stock
Min.: 1
Mult.: 1

1 Output 72 W 60 kV 1.2 mA 228 mm 127 mm 72.9 mm Industrial + 45 C 0 C XRG70 Series
ETA-USA VTB12SC110-O
ETA-USA DC/DC Converters - Chassis Mount 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 85 V 160 V 12 V 4.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
Advantech PS8-500ATX-BB
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 500W ATX (FSP) RoHS
7Expected 16/09/2026
Min.: 1
Mult.: 1

500 W 90 VAC 264 VAC 140 mm 150 mm 86 mm + 50 C 0 C
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray,Grnd Fil,Extend,RS232 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Output 72 W 60 kV 1.2 mA 228 mm 140 mm 72.9 mm Industrial + 45 C 0 C XRG70 Series
Vicor DC/DC Converters - Chassis Mount VI-QF44-CQU
Non-Stocked
Min.: 1
Mult.: 1
2 Output 200 W, 400 W 48 VDC 48 VDC 3 kVAC 218.44 mm (8.6 in) 187.96 mm (7.4 in) 34.798 mm (1.37 in) + 85 C 0 C
ETA-USA VTB05SC110-O
ETA-USA DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 85 V 160 V 5 V 10 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB05SC12-O
ETA-USA DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 18 V 5 V 8 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB05SC24-O
ETA-USA DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 19 V 36 V 5 V 10 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB05SC48-O
ETA-USA DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 38 V 63 V 5 V 10 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB12SC12-O
ETA-USA DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 18 V 12 V 3.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB12SC24-O
ETA-USA DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 19 V 36 V 12 V 4.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB12SC48-O
ETA-USA DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 38 V 63 V 12 V 4.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
Advantech 96PS-D300WFX
Advantech DC/DC Converters - Chassis Mount SPS DC -48V 300W W/O PFC ATX Non-Stocked
Min.: 1
Mult.: 1

5 Output 300 W - 72 V - 36 V 3.3 V 17 A 5 V 18 A 165 mm 83.8 mm 39 mm + 40 C 0 C
Digi DC/DC Converters - Chassis Mount Digi 12VDC to 48VDC
Isolated 12 W 12 VDC 1 A 74 mm 49 mm 40.5 mm + 40 C 0 C